ABB
Altech
Amphenol
AMSECO
ATC Diversified Electronics
Banner Engineering
Carlo Gavazzi
Crouzet
DFRobot
Digilent
Eaton
Electroswitch
E-T-A Circuit Breakers
Hirschmann
IDEC
Industrial Shields
Littelfuse
M5Stack
Mueller Electric
Murrelektronik
Omron
Panasonic
Phoenix Contact
Schneider Electric
Schurter
Seeed Studio
Sensata
Siemens
Song Chuan
TE Connectivity
Teledyne Relays
Trumeter
Weidmuller
White-Rodgers
Bracket Mount
Chassis Mount
DIN Rail
Flange Mount
Panel Mount
PCB Mount
Plug In
Push-In
Screw Mount
SMD/SMT
Snap-On
Socket
Stud Mount
Thread Mount
Through Hole
3-Phase Monitoring Relays
AC/DC Output Modules
Accessories
Contactor Relays
Control Relays
Cube Relays
DC Input/Output Modules
Freedom Relays
High Voltage Relays
I/O Relays
Industrial Relay
Industrial Relays
Load Relay
Lock-Out Relays
Logic Relays
Military/Aerospace Relays
Mini Contactor Relays
Mini Relays
Monitoring Relays
Motor Management Relays
1 Pole
2 Pole
4 Pole, AC
1-Phase Current Relay
1-Phase Monitoring Relay
1-Phase Monitory Relay
3-Phase
3-Phase Compressor Protector
3-Phase IO-Link
3-Phase Monitoring Relay
3-Phase Monitory Relay
3-Phase Sequence
3-Phase+N IO-Link
3-Pole
4-Channel Relay Module
4-Pole, AC
4-Pole, AC/DC
4-Pole, DC
8-Pole, AC
8-Pole, AC/DC
J Form Lead
Plug In
Plug Pin
Push-In
Quick Connect
Screw
Solder Hook
Solder Lug
Solder Pin
Solder Pots
Stud
Turret
Wire Leads
1 NC
1 NO
1 NO, 1 CO
1 NO, 1 NC
1 NO, 2 NC
1 NO, 3 NC
1 NO, 5 NC
1 NO, 6 NC
1 NO, 7 NC
2 N/C
2 NC
2 NO
2 NO + 2 NC
2 NO, 1 NC
2 NO, 2 NC
2 NO, 3 NC
2 NO, 4 NC
2 NO, 5 NC
2 NO, 6 NC
2 NO, 8 NC
0 A to 2.5 A
2 mA to 500 mA
4.1 mA
5 mA to 6 A
10 mA
30 mA
50 mA
100 mA
100 mA to 5 A
130 mA
160 mA
170 mA
200 mA
230 mA
0.25 A to 26.2 A
250 mA
250 mA to 26.2 A
300 mA
310 mA
320 mA
Bus Wire
Plug Pin
Push-In
Quick Connect
Quick Connect Terminal
Screw
Solder Hook
Solder Lug
Solder Pin
Solder Pots
Solder Tab
Stud
Turret
Turret Terminal
Wire Leads
AC Type
DC Type
Dual Coil Latching
Latching
Non-Latching
4 VDC
4.5 VDC
5 V
5 VAC, 5 VDC
5 VDC
6 V
6 VAC
6 VAC to 24 VAC, 6 VDC to 24 VDC
6 VDC
6 VDC to 220 VDC
6 VDC to 24 VDC
9 VDC
9 VDC to 15 VDC
9 VDC to 16 VDC
10 V, 120 V
11 V, 120 V
12 V
12 VAC
12 VAC to 48 VAC, 12 VDC to 48 VDC
12 VAC, 12 VDC
10 mOhms
50 mOhms
100 mOhms
850 mOhms
1 Ohms
2.09 Ohms
2.6 Ohms
2.85 Ohms
3 Ohms
3.8 Ohms
6 Ohms
6.4 Ohms
8.4 Ohms
11.5 Ohms
12 Ohms
12.4 Ohms, 27 Ohms
12.8 Ohms
17.5 Ohms
18 Ohms
20 Ohms
500 uA
1 mA
2 mA
2.9 mA
3 mA
3.2 mA
3.4 mA
3.5 mA
3.5 mA, 4 mA
3.6 mA
3.9 mA
4 mA
4.4 mA
4.5 mA
4.8 mA
5 mA
5 mA to 6 A
5.2 mA
5.8 mA
5.9 mA
3.5 VDC
5 V to 30 V
12 V
12 VDC
12 VDC to 100 VDC
17 VAC to 250 VAC, 17 VDC to 250 VDC
24 V
24 VAC
24 VAC to 240 VAC
24 VAC to 240 VAC, 24 VDC to 240 VDC
24 VAC, 24 VDC
24 VDC
24 VDC, 250 VAC
28 VDC
28 VDC, 115 VAC
28 VDC, 277 VAC
30 VAC
30 VAC, 26 VDC
30 VAC, 36 VDC
30 VDC
Brass, Phosphor Bronze
Cadmium Free
Copper Alloy
Molybdenum (Mo)
Nylon
Silver
Silver (Ag)
Silver Alloy
Silver Alloy (Ag)
Silver Alloy (AgNi)
Silver Cadmium
Silver Cadmium Oxide (AgCdO)
Silver Nickel
Silver Nickel (AgNi)
Silver Palladium (AgPd)
Silver Tin
Silver Tin Oxide (AgSnO)
Silver Tin Oxide (AgSnO2)
Silver Tin Oxide Indium (AgSnOIn)
Silver Tin Oxide Indium Oxide (AgSnO2In2O3)
IP00
IP00, IP20
IP00, IP54
IP20
IP20, IP30
IP20, IP30, IP50
IP20, IP40
IP20, IP40, IP50
IP20, IP54
IP2X
IP30
IP40
IP50
IP54
IP64
IP65
IP66
IP67
IP67, IP68
IP67, IP6K9K
201 Pump Controls
202 Pump Controls
1
3
24
91
199
202
295
350
355
455
510
511
601
777
831
841
102A
111P/233P
1.98 mm
5 mm
6.2 mm
0.25 in
0.3 in
7.6 mm
9 mm
15 mm
15.7 mm
17 mm
17.5 mm
18.5 mm
20 mm
20.37 mm
20.57 mm
0.81 in
22.5 mm
25 mm
1 in
25.5 mm
1.98 mm
2.2 mm
4.5 mm
5 mm
5.2 mm
6 mm
0.24 in
6.1 mm
6.2 mm
6.3 mm
6.4 mm
6.5 mm
6.8 mm
7.5 mm
9 mm
10 mm
10.41 mm
10.6 mm
11 mm
12 mm
0.085 mm
0.1 in
2.6 mm
3 mm
3.04 mm
3.45 mm
5 mm
0.3 in
10.5 mm
0.5 in
0.525 in
13.34 mm
14.4 mm
15 mm
0.6 in
15.7 mm
16.25 mm
16.26 mm
0.64 in
18 mm
Box
Bulk
Cut Tape
Reel
Tray
Tube