KA-14AG-120

TE Connectivity
655-KA-14AG-120
KA-14AG-120

Mfr.:

Description:
General Purpose Relays PLUG-IN RELAY 3PDT 120V QC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
REACH - SVHC:
Power Relays
Heavy Duty
120 VAC
3 Form C (3PDT-NO, NC)
Solder Lug
Plug In
240 VAC
Plug Pin
Non-Latching
2.25 kOhms
Silver Cadmium Oxide (AgCdO)
KA
48.8 mm
37.3 mm
34.9 mm
Brand: TE Connectivity
Compliance: UR, CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Switching Current: 10 A
Power Consumption: 2 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 35
Subcategory: Relays
Part # Aliases: 5-1393099-0
Unit Weight: 54,432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.