3052840000

Weidmuller
470-3052840000
3052840000

Mfr.:

Description:
General Purpose Relays CRM20615T

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,49 € 11,49 €
9,77 € 97,70 €
9,35 € 467,50 €
8,94 € 894,00 €
8,54 € 2.135,00 €
8,33 € 4.165,00 €
8,11 € 8.110,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: General Purpose Relays
RoHS:  
Relays
115 VAC
DPDT (2 Form C)
12 A
Plug In
PCB Mount
250 VAC
3.61 kOhms
14 mA
CUBESERIES
35.5 mm
21 mm
27.4 mm
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
IP Rating: IP40
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

CUBESERIES Industrial Relay Modules

Weidmuller CUBESERIES Industrial Relay Modules feature PUSH IN and screw connection options for quick installation. CUBESERIES Relay Modules offer durability and a robust design to reliably switch small loads, decouple systems, and multiply signals. These Weidmuller modules offer relay contact versions from 15.6mm width, offering one 16A changeover contact and two 8A changeover contacts. Relay contact versions from 27mm width offer two 12A changeover contacts and four 7A changeover contacts. The relay sockets with PUSH IN and screw technology in various cross-connections enable simple wiring for use in industrial automation applications.