Eaton
E-T-A Circuit Breakers
FCL Components
KEMET
Littelfuse
Omron
Panasonic
Phoenix Contact
Schneider Electric
Song Chuan
TE Connectivity
6 VDC
9 V
9 VDC
10 V
10 VAC
10 VDC
12 V
12 VDC
14 VDC
24 V
24 VDC
1 Form A (NO)
1 Form A (SPST)
1 Form A (SPST-NO)
1 Form A (SPST-NO), 1 Form C (SPDT-NO, NC)
1 Form B (SPST-NC)
1 Form C
1 Form C (SPDT)
1 Form C (SPDT-NO, NC)
1 Form C X 2 (SPDT-NO, NC)
1 Form U (SPST)
1 Form X (NO - DM)
1 Form X (SPST)
2 Form A (DPST)
2 Form A (DPST), 1 Form B (SPST)
2 Form A (DPST-NO)
4 Form A (4PST-NO)
SPDT (1 Form C)
SPST
SPST (1 Form A)
SPST (1 Form X)
210 mA
1 A
1 A, 40 A
5 A
6 A
8 A
10 A
12 A
15 A
17 A
20 A
25 A
30 A
35 A
40 A
40.5 A
45 A
50 A
54 A
60 A
3.14 Ohms
3.9 Ohms
4.7 Ohms
12 Ohms
19.1 Ohms
20 Ohms
24 Ohms
25 Ohms
32 Ohms
33 Ohms
37 Ohms
41 Ohms
42 Ohms
43 Ohms
43.1 Ohms
50 Ohms
56 Ohms
57.2 Ohms
60 Ohms
65 Ohms
37.5 mA
40 mA
49.6 mA
53.3 mA
58 mA
66.7 mA
75 mA
80 mA
84 mA
97.5 mA
106.7 mA
117 mA
120 mA
125 mA
133 mA
134 mA
150 mA
176 mA
188 mA
250 mA
4.2 VDC
5.5 VDC
6.5 VDC
6.9 VDC
7.2 VDC
7.5 VDC
8 VDC
9 VDC
12 V
12 VDC
14 V
14 VDC
14 VDC, 28 VDC
14.4 VDC
16 V
16 VDC
17.5 VDC
24 V
24 VDC
28 V
Bracket Mount
Cable Mount / Free Hanging
Chassis
Chassis Mount
DIN Rail Mount
Flange Mount
Panel Mount
PCB Mount
Plug In
Screw
SMD/SMT
Socket
Through Hole
Brass
Copper
Copper Alloy
Copper Alloy (Cu)
Gold Alloy
Silver
Silver (Ag)
Silver Alloy
Silver Alloy (Ag)
Silver Cadmium Oxide (AgCdO)
Silver Copper Nickel (AgCuNi)
Silver Nickel
Silver Nickel (AgNi)
Silver Oxide Alloy (AgO)
Silver Tin
Silver Tin (AgSn)
Silver Tin Indium (AgSnIn)
Silver Tin Oxide (AgSnO)
Silver Tin Oxide Indium (AgSnOIn)
1
102
103
108
115
301
303
318
409
611
871
871E
895
896
896E
897
899
905
3001
05930100
9.3 mm
13.6 mm
13.7 mm
14 mm
14.4 mm
14.9 mm
15 mm
15.5 mm
15.7 mm
16 mm
16.2 mm
16.8 mm
17 mm
17.4 mm
20 mm
21.5 mm
22.5 mm
22.8 mm
23 mm
23.8 mm
6.6 mm
7.6 mm
8 mm
8.5 mm
9.2 mm
9.3 mm
10 mm
10.6 mm
11 mm
12 mm
12.1 mm
12.2 mm
12.3 mm
12.4 mm
12.9 mm
13 mm
13.5 mm
14 mm
14.4 mm
14.6 mm
6.6 mm
9.5 mm
10 mm
11 mm
12.5 mm
13.3 mm
13.5 mm
13.7 mm
13.8 mm
14 mm
14.4 mm
15 mm
15.1 mm
16 mm
16.1 mm
16.6 mm
18 mm
18.3 mm
19.1 mm
19.3 mm
Blister Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube