HD-PAB2701-2

PUI Audio
665-HD-PAB2701-2
HD-PAB2701-2

Mfr.:

Description:
Solenoids & Actuators PIEZO HAPTICS 27mm 75um 100VP-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Solenoids & Actuators
RoHS:  
REACH - SVHC:
Actuators
Piezo Haptic
50 V
- 10 C
+ 70 C
Roll
Brand: PUI Audio
Diameter: 27 mm
Height: 0.23 mm
Mounting Style: Flush Mount
Product Type: Solenoids & Actuators
Factory Pack Quantity: 100
Subcategory: Solenoids & Actuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Piezo Haptic Benders

PUI Audio Piezo Haptic Benders feature three haptic benders for a versatile range of applications as acoustic components or actuators. The AB1270A-LW100 bender features high-temperature resistance, allowing the bender to withstand extreme temperatures (-40°C to +85°C). This bender is ideal for harsh outdoor environments or wearable and automotive applications. The HD-PAB2001-LW100 and HD-PAB2701-1 benders offer a low profile with high voltage and displacement ratings. These benders are ideal for demanding applications, including transmission systems and blood pressure or insulin pumps. PUI Audio Piezo Haptic Benders are RoHS/REACH compliant.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
3,00 € 30,00 €
2,83 € 56,60 €
2,71 € 135,50 €
2,64 € 264,00 €
2,46 € 492,00 €
2,24 € 1.120,00 €
2,15 € 2.150,00 €
2,08 € 4.160,00 €