DIP-8 Solid State Relays - PCB Mount

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Infineon Technologies Solid State Relays - PCB Mount 300V 1 Form A Photo Voltaic Relay 4.138In Stock
5,90 €
5,48 €
5,13 €
4,90 €
Min.: 1
Mult.: 1
Tube PCB Mount 150 mA 300 VAC, 300 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-8 MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 4.57 mm (0.18 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 2.008In Stock
11,41 €
10,41 €
10,02 €
9,66 €
Min.: 1
Mult.: 1
Tube PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA140
Infineon Technologies Solid State Relays - PCB Mount 300V 1 Form A Photo Voltaic Relay 2.360In Stock
7,10 €
6,33 €
6,05 €
5,84 €
Min.: 1
Mult.: 1
Tube PCB Mount 150 mA 300 VAC, 300 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-8 MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 4.57 mm (0.18 in)

Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 3.717In Stock
2,80 €
2,68 €
Min.: 1
Mult.: 1
Tube PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.36 VDC DIP-8 MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Infineon Technologies Solid State Relays - PCB Mount 250V 2 Form A Photo Voltaic Relay 463In Stock
Cut Tape
8,49 €
7,57 €
7,22 €
6,98 €
Reel
6,00 €
Min.: 1
Mult.: 1
: 750
Reel, Cut Tape, MouseReel PCB Mount 170 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.2 VDC DIP-8 MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) PVT
Infineon Technologies Solid State Relays - PCB Mount 400V 2 Form A Photo Voltaic Relay 896In Stock
6,74 €
6,01 €
5,74 €
5,13 €
Min.: 1
Mult.: 1
Tube PCB Mount 120 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.2 VDC DIP-8 MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Infineon Technologies Solid State Relays - PCB Mount 100V 1 Form A Photo Voltaic Relay 2.482In Stock
5,62 €
5,01 €
4,79 €
3,65 €
Min.: 1
Mult.: 1
Tube PCB Mount 375 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-8 MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 4.57 mm (0.18 in)
Infineon Technologies Solid State Relays - PCB Mount 300V 1 Form A Photo Voltaic Relay 1.080In Stock
5,64 €
5,03 €
4,81 €
4,64 €
Min.: 1
Mult.: 1
Tube PCB Mount 50 mA 300 VAC, 300 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-8 MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 4.57 mm (0.18 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 269In Stock
13,73 €
12,23 €
11,68 €
9,96 €
9,52 €
Min.: 1
Mult.: 1
Tube PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA132
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A) 1.610In Stock
3,19 €
2,85 €
2,71 €
2,51 €
Min.: 1
Mult.: 1
Tube PCB Mount 200 mA 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.6 VDC DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 1.485In Stock
5,03 €
4,64 €
4,32 €
3,59 €
3,44 €
Min.: 1
Mult.: 1
Tube PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 1.848In Stock
1,26 €
1,17 €
1,10 €
1,09 €
1,07 €
Min.: 1
Mult.: 1
Tube PCB Mount 600 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST 1 Form A 611In Stock
9,10 €
8,30 €
7,97 €
7,71 €
Min.: 1
Mult.: 1
Tube PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA127
Panasonic Industry Solid State Relays - PCB Mount AC Type Random DIP Solid State Relay 983In Stock
1,29 €
1,22 €
Min.: 1
Mult.: 1
Tube PCB Mount 1.2 A 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V DPST 370In Stock
4,27 €
3,59 €
3,40 €
3,39 €
Min.: 1
Mult.: 1
Bulk PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) DIP-8 MOSFET AQW
Panasonic Industry Solid State Relays - PCB Mount 40MA 600V 8PIN DPST 274In Stock
6,78 €
5,44 €
5,07 €
4,60 €
Min.: 1
Mult.: 1
Tube PCB Mount 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount AC Type Random SMD Solid State Relay 861In Stock
1,82 €
1,42 €
1,34 €
1,26 €
Min.: 1
Mult.: 1
Tube PCB Mount 900 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A 633In Stock
3,44 €
3,07 €
2,93 €
2,83 €
Min.: 1
Mult.: 1
Tube PCB Mount 100 mA 400 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.6 VDC DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR

MEDER electronic Solid State Relays - PCB Mount 2 Form A 60V AC/DC 100mA, 4-SOP 1.624In Stock
4,76 €
4,46 €
3,96 €
3,76 €
Min.: 1
Mult.: 1
Tube PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.8 mm (0.386 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) SMP-37
Aratas Solid State Relays - PCB Mount MOSFET SOLID STATE 2.062In Stock
8,08 €
7,65 €
7,07 €
6,80 €
Min.: 1
Mult.: 1
Tube PCB Mount 5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Infineon Technologies Solid State Relays - PCB Mount 60V 1 Form A PhotoVoltaic Rly 1.466In Stock
6,17 €
5,74 €
5,35 €
5,17 €
Min.: 1
Mult.: 1
Tube PCB Mount 1.5 A 60 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-8 MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 4.57 mm (0.18 in)
Infineon Technologies Solid State Relays - PCB Mount 60V 1 Form A PhotoVoltaic Rly 649In Stock
Cut Tape
6,96 €
6,52 €
5,80 €
5,50 €
Reel
4,37 €
Min.: 1
Mult.: 1
: 750
Reel, Cut Tape, MouseReel PCB Mount 1.5 A 60 VAC 1 Form A (SPST-NO) 0 VAC to 60 VAC DIP-8 MOSFET PVD
Panasonic Industry Solid State Relays - PCB Mount AC Type Zero-Cross DIP Solid State Relay 1.749In Stock
1,33 €
1,31 €
1,24 €
1,09 €
Min.: 1
Mult.: 1
Tube PCB Mount 600 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Aratas Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm 1.349In Stock
8,28 €
7,39 €
7,04 €
6,72 €
Min.: 1
Mult.: 1
Tube PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Aratas Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm 2.232In Stock
Cut Tape
8,16 €
7,40 €
6,91 €
6,67 €
Reel
5,91 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM