Texas Instruments Solid State Relays - PCB Mount

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Texas Instruments Solid State Relays - PCB Mount Automotive 600V 50m A isolated switch wi 3.383In Stock
Cut Tape
3,17 €
2,88 €
2,67 €
2,56 €
Reel
2,07 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 MOSFET 5 mA - 40 C + 125 C
Texas Instruments Solid State Relays - PCB Mount 80V 150mA Functiona lly Isolated Normall 3.522In Stock
4.000Expected 2/1/2027
Cut Tape
0,714 €
0,633 €
0,605 €
0,584 €
Reel
0,502 €
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000
Reel, Cut Tape, MouseReel PCB Mount 150 mA 80 VDC 1 Form A (SPST-NO) 850 mV to 1.55 V SOIC-4 MOSFET 20 mA - 55 C + 125 C 7 mm (0.276 in) 3.51 mm (0.138 in) 2.4 mm (0.094 in) ISOM8600
Texas Instruments Solid State Relays - PCB Mount DC input normally o pen output single-c 14.533In Stock
Cut Tape
1,25 €
1,11 €
1,07 €
1,02 €
Reel
0,821 €
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000
Reel, Cut Tape, MouseReel PCB Mount 150 mA 80 VDC 1 Form A (SPST-NO) 850 mV to 1.55 V SOIC-5 MOSFET 20 mA - 55 C + 125 C 7 mm (0.276 in) 3.51 mm (0.138 in) 2.4 mm (0.094 in) ISOM8610
Texas Instruments Solid State Relays - PCB Mount Automotive two-chan nel 600-V 50-mA isol 3.549In Stock
Cut Tape
5,25 €
4,93 €
4,38 €
4,16 €
Reel
3,29 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel SMD/SMT 100 mA MOSFET - 40 C + 125 C 10.3 mm (0.406 in) 7.5 mm (0.295 in) 2.65 mm (0.104 in) TPSI2072
Texas Instruments Solid State Relays - PCB Mount Automotive 1200-V&nb sp;50-mA isola
19.312On Order
Cut Tape
4,98 €
4,44 €
4,24 €
4,09 €
Reel
3,32 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel SMD/SMT MOSFET 9 mA - 40 C + 125 C TPSI2140
Texas Instruments Solid State Relays - PCB Mount Automotive 1200V 50 mA isolated switch w
1.986Expected 12/7/2026
Cut Tape
4,48 €
3,99 €
3,82 €
3,68 €
Reel
3,05 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 5 mA - 40 C + 125 C
Texas Instruments Solid State Relays - PCB Mount Automotive 1200V 50 mA isolated switch w
4.000Expected 1/28/2027
Cut Tape
4,48 €
3,99 €
3,82 €
3,68 €
Reel
3,05 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 5 mA - 40 C + 125 C
Texas Instruments Solid State Relays - PCB Mount Automotive 1200V, 50mA isolated switch with reinforced isolation and avalanche protection
2.000Expected 11/4/2026
Cut Tape
5,41 €
4,82 €
4,60 €
4,45 €
Reel
3,68 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 MOSFET - 40 C + 125 C 10.5 mm (0.413 in) 7.6 mm (0.299 in) 2.65 mm (0.104 in) TPSI2240-Q1
Texas Instruments Solid State Relays - PCB Mount Automotive 600V, 50mA isolated switch with reinforced isolation and avalanche protection
2.000Expected 12/10/2026
Cut Tape
3,04 €
2,72 €
2,59 €
2,49 €
Reel
2,07 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 MOSFET 5 mA - 40 C + 125 C 10.5 mm (0.413 in) 7.6 mm (0.299 in) 2.65 mm (0.104 in) TPSI2260-Q1
Texas Instruments Solid State Relays - PCB Mount Automotive 600V, 50mA isolated switch with reinforced isolation and avalanche protection Non-Stocked Lead-Time 20 Weeks
Reel
2,12 €
Min.: 2.000
Mult.: 2.000
: 2.000
Reel SMD/SMT SOIC-11 MOSFET 5 mA - 40 C + 125 C 10.5 mm (0.413 in) 7.6 mm (0.299 in) 2.65 mm (0.104 in) TPSI2260-Q1