556-00240

HellermannTyton
329-55600240
556-00240

Mfr.:

Description:
Printers TT230SMC 1/EA

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.186,08 € 1.186,08 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Printers
RoHS:  
Thermal Transfer Printers
Thermal Transfer Printer
Black
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Material: Plastic
Packaging: Bulk
Product Type: Printers
Series: TT230SMC
Factory Pack Quantity: 1
Subcategory: Printers
Part # Aliases: 089306331131
Unit Weight: 4,572 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8443321000
CAHTS:
8443320090
USHTS:
8443321050
JPHTS:
844332090
KRHTS:
8443321090
MXHTS:
8443320904
ECCN:
EAR99

TT230SMC Thermal Transfer Printers

HellermannTyton TT230SMC Thermal Transfer Printers are Ethernet-ready and consist of an integrated cutter for use with continuous vinyl label rolls. These printers include a label caddy that holds large label rolls behind the device for easy dispensing and printing. The TT230SMC printers come with an optional carrying case that can be used to safely transport the printer to remote job sites. These printers feature a 300dpi thermal transfer print head, 2MB flash/8MB SDRAM, and a print speed of up to 3” (76.2mm) per second. The TT230SMC printers comply with CE, Class A, FCC, cULus, UL, GS, TUV-GS, C-Tick, BSMI, LCC, and RoHS standards.

FEATURED PRODUCTS
HELLERMANNTYTON