VERT-M16.0-E16.0-F1.0-CN1.0-SC2.0-PCK2.0

Vertiq
392-IQVERTIQ810150KV
VERT-M16.0-E16.0-F1.0-CN1.0-SC2.0-PCK2.0

Mfr.:

Description:
Motor Drives Vertiq 81-08 150KV Motor With 12S, 60A ESC and Embedded Position Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
559,60 € 559,60 €

Product Attribute Attribute Value Select Attribute
Vertiq
Product Category: Motor Drives
BLDC Motors
87.1 mm x 35.32 mm
IQ Vertiq 8108
Brand: Vertiq
Product Type: Motor Drives
Factory Pack Quantity: 100
Subcategory: Motors & Motor Drives
Tradename: IQ Vertiq 8108 180 KV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501322000
ECCN:
EAR99

8108 150Kv Controller

Vertiq 8108 150Kv is an integrated motor and controller with a wide range of velocity-based applications. This integrated motor and controller is the first commercial-grade drone and robotics motor module in its class that comes with an embedded position sensor. This module features an open and closed-loop controller designed primarily to drive propeller loads.