Industrial Relays

 Industrial Relays
Industrial Relays are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial relay manufacturers including Littelfuse, Omron, Phoenix Contact, Schneider Electric, Sensata, TE Connectivity, Weidmuller  & more.
More...

Please view our large selection of industrial relays below.
Results 12.727
Applied categories

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Product Type Contact Termination Relay Contact Form Contact Current Rating Coil Termination Coil Type Coil Voltage Coil Resistance Coil Current Switching Voltage Contact Material IP Rating Series Length Width Height Packaging
Eaton Electrical Industrial Relays EMR-3MP0, 4I/4O, 1AO, MODBUS/DNP3 (RS485 1In Stock
5.159,98 €
Min.: 1
Mult.: 1
Siemens Industrial Relays Line mon, 90 690VAC, 2W, IO-Link 4In Stock
391,38 €
383,93 €
378,86 €
Min.: 1
Mult.: 1
DIN Rail Industrial Relays Monitoring Relay Screw SPDT (1 Form C) 3 A Screw Non-Latching 24 VDC 90 VAC to 760 VAC IP20 90 mm 22.5 mm 100 mm
Phoenix Contact Industrial Relays RIF-0-RPT 12 V DC, 1 N/O 8.541In Stock
8,34 €
Min.: 1
Mult.: 1
DIN Rail Industrial Relays Relay Module Push-In SPST (1 Form A) 6 A Push-In Non-Latching 12 VDC 16 mA 250 VAC, 250 VDC Silver Tin IP20 RIF-0 66 mm 6.2 mm 93 mm
Aratas Industrial Relays 120A, 800VAC High Power PCB Relay, 12V Standard Terminal 81In Stock
33,18 €
29,66 €
26,33 €
25,03 €
Min.: 1
Mult.: 1
PCB Mount Power Relays High Power Solder Lug 1 Form A (SPST-NO) 120 A PC Pin Non-Latching 12 VDC 51 Ohms 235.3 mA 800 VAC, 60 VDC Silver G7EB-E 50.5 mm 37 mm 40.5 mm Tray
Electroswitch 7815A
Electroswitch Industrial Relays 10In Stock
1.404,90 €
Min.: 1
Mult.: 1
TE Connectivity / P&B Industrial Relays 10 AMP 12VDC SPST NO 10.910In Stock
3,04 €
2,55 €
2,46 €
2,30 €
Min.: 1
Mult.: 1
Through Hole Power Relays Standard Solder Pin 1 Form A (SPST-NO) 10 A Non-Latching 12 VDC 320 Ohms 277 VAC, 30 VDC Silver Cadmium Oxide (AgCdO) T77 18.2 mm 10.2 mm 14.7 mm


TE Connectivity Industrial Relays DPDT SCKT MT 120VAC 1.130In Stock
17,20 €
16,42 €
15,14 €
14,69 €
Min.: 1
Mult.: 1
Socket Miniature Quick Connect 2 Form C (DPDT-NO, NC) 15 A Non-Latching 120 VAC 3.9 kOhms 120 VAC Silver Cadmium Oxide (AgCdO) K10 28.2 mm 21.8 mm 34.9 mm
TE Connectivity / P&B Industrial Relays T9GV5L14-5 6.033In Stock
4,20 €
3,96 €
3,69 €
3,33 €
Min.: 1
Mult.: 1
PCB Mount Power Relays Standard Solder Pin 1 Form C (SPDT-NO, NC) 30 A Non-Latching 5 VDC 28 Ohms 480 VAC Silver Tin Oxide (AgSnO) T9G 29 mm 21.5 mm 15.7 mm
Panasonic Industry Industrial Relays 20A 12VDC DPST PLUG-IN 937In Stock
28,50 €
26,82 €
26,16 €
Min.: 1
Mult.: 1
Panel Mount Power Relays High Capacity Plug In 2 Form A (DPST-NO) 20 A Plug In Non-Latching 12 VDC 75 Ohms 160 mA 277 VAC, 30 VDC Silver Tin Oxide (AgSnO) HE 50 mm 33 mm 35 mm Tray
TE Connectivity / Kissling Industrial Relays Relay 29-014-12 408In Stock
123,33 €
110,94 €
108,18 €
104,21 €
Min.: 1
Mult.: 1
Chassis Mount General Purpose Power Relay Screw 1 Form A (SPST-NO) 75 A Screw 28 VDC 76 Ohms 300 mA Silver 62 mm 76 mm 50 mm
E-T-A E-1048-8I4-C3D4V1-4U3-2A
E-T-A Industrial Relays 4In Stock
199,60 €
177,72 €
169,66 €
163,88 €
Min.: 1
Mult.: 1
Power Relays
Aratas Industrial Relays 120A, 800VAC High Power PCB Relay, 12V Special Terminal 95In Stock
26,14 €
24,35 €
22,37 €
22,36 €
Min.: 1
Mult.: 1
PCB Mount Power Relays High Power Solder Lug 1 Form A (SPST-NO) 120 A PC Pin Non-Latching 12 VDC 51 Ohms 235.3 mA 800 VAC, 60 VDC Silver G7EB-E 50.5 mm 37 mm 40.5 mm Tray
Panasonic Industry Industrial Relays 20A 120VAC DPST TOP MOUNT 825In Stock
31,90 €
30,48 €
29,60 €
28,92 €
Min.: 1
Mult.: 1
Panel Mount Power Relays High Capacity Screw 2 Form A (DPST-NO) 20 A Screw Non-Latching 120 VAC 5.2 kOhms 2.1 mA 277 VAC, 30 VDC Silver Tin Oxide (AgSnO) HE 60 mm 33 mm 35 mm Bulk
Littelfuse Industrial Relays GENERATOR GF RELAY- 24VDCSUPPLY 8In Stock
1.685,65 €
Min.: 1
Mult.: 1
No
DIN Rail Protection Relays Ground Fault Screw DPDT (2 Form C) Screw Non-Latching 24 VDC PGR-4300 115 mm 55 mm 75 mm Bulk
Weidmuller Industrial Relays TRPL 5VDC 1CO 54In Stock
21,13 €
19,46 €
12,10 €
11,69 €
Min.: 1
Mult.: 1
DIN Rail Solid State Relays SPST (1 Form A) 6 A Push-In Non-Latching 5 VDC 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 TERMSERIES-Compact 90.9 mm 6.4 mm 89.4 mm
Aratas Industrial Relays QC DPST-NO 100-120AC 155In Stock
15,51 €
14,02 €
14,01 €
Min.: 1
Mult.: 1
Panel Mount Power Relays Miniature Quick Connect 2 Form A (DPST-NO) 25 A Quick Connect Non-Latching 100 VAC to 120 VAC 20.1 mA 250 VAC Silver Alloy (Ag) G7L 50.5 mm 33.5 mm 47 mm
Aratas Industrial Relays QC DPST-NO 200-240AC 139In Stock
16,42 €
15,03 €
15,02 €
Min.: 1
Mult.: 1
Panel Mount Power Relays Miniature Quick Connect 2 Form A (DPST-NO) 25 A Quick Connect Non-Latching 200 VAC to 240 VAC 10.2 mA 250 VAC Silver Alloy (Ag) G7L 50.5 mm 33.5 mm 47 mm
Electroswitch Industrial Relays 3In Stock
971,24 €
864,60 €
Min.: 1
Mult.: 1
Panel Mount Industrial Relays Lockout Relay Screw SPDT 30 A Screw Latching 125 VDC 600 V Silver 24
Weidmuller Industrial Relays RCMKIT-I 24VDC 4CO LD 61In Stock
30,49 €
28,96 €
28,73 €
22,51 €
Min.: 1
Mult.: 1
DIN Rail Solid State Relays Pluggable Module Screw 4 Form C (4PDT-NO, NC) 6 A Screw Non-Latching 24 VDC 777 Ohms 32.8 mA 240 VAC Silver Nickel (AgNi) IP20 RIDERSERIES RCM 78.3 mm 27.2 mm 77 mm
Littelfuse Industrial Relays EARTH-LEAKAGE MON UNIV. 2FORMC 2In Stock
1.146,47 €
Min.: 1
Mult.: 1
Panel Mount Protection Relays Ground Fault DPDT (2 Form C) 120 VAC/240 VAC/120 VDC/240 VDC SE-703 115 mm 55 mm 75 mm Bulk
Aratas Industrial Relays DPST-NO 100/120VAC 723In Stock
560Expected 11/3/2026
19,79 €
19,32 €
18,84 €
16,83 €
Min.: 1
Mult.: 1
Panel Mount Power Relays Miniature Screw 2 Form A (DPST-NO) 25 A Screw Non-Latching 100 VAC to 120 VAC 20.4 mA 250 VAC Silver Alloy (Ag) G7L 50.5 mm 49 mm 49 mm
Schneider Electric Industrial Relays Protection relay P5U20-AABB-IAAAH-BAEK 1In Stock
2.615,90 €
Min.: 1
Mult.: 1
Phoenix Contact Industrial Relays RIF-1-RPT 24 V AC, 2 PDTs 118In Stock
10,41 €
Min.: 1
Mult.: 1
DIN Rail Industrial Relays Relay Module Push-In DPDT (2 Form C) 8 A Push-In Non-Latching 24 VAC 33 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 RIF-1 75 mm 16 mm 96 mm
Electroswitch Industrial Relays Series 24 Lock-out Relay, Manual-Reset LOR, 24VDC, 3 Decks, Trip Coil 3In Stock
900,03 €
801,21 €
Min.: 1
Mult.: 1
Panel Mount Industrial Relays Lockout Relay Screw SPDT 30 A Screw Latching 24 VDC 10 mOhms 600 V Silver 24 Bulk
ABB Industrial Relays CM-TCS.12P TEMPERATURE MON. 4In Stock
518,94 €
428,21 €
Min.: 1
Mult.: 1
DIN Rail Protection Relays Temperature Monitor Push-In SPDT Push-In 24 VAC to 240 VAC, 24 VDC to 240 VDC 103.7 mm 22.5 mm 85.6 mm