Dies
Hardware
Spacers
Standoff Kits
Standoffs
Studs
Supports
Adhesive Base Support
Adhesive Base Support, Flat
Adhesive Base Support, Locking Arrowhead
Adhesive Base Support, Non-Locking
Adhesive Base Support, Snap-Lock
Adhesive Snap-In
Blind Mount
Board Support
Board to Board
Broach/Flare Mount
Broaching Stud
Card Spacer
Crimping
Cupped Reverse Locking
Distance Cap
Dual-Locking
Dual-Locking Mini Post
Edge Holding
Edge Locking Support
Force Fit
0
0.25 in
0.375 in
0.156
1/4
1/4 (M6)
5/16
3/8
3/8 (M9)
1/2
9/16
5/8
3/4
7/8
1
2
4
10
080
116
0.5 mm
0.8 mm
0.02 in
0.025 in
0.03 in
0.035 in
0.04 in
1 mm
0.045 in
0.05 in
0.055 in
1.45 mm
0.06 in
1.5 mm
1.52 mm
1.524 mm
0.062 in
0.063 in
1.6 mm
1/16 in
Acetal
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Alumium
Brass
Brass, Aluminum, Nylon, Aluminum-Economy
Carbon Steel
Ceramic
Chlorinated Polyvinyl Chloride (CPVC)
Copper Alloy
Neoprene
Nylon
Nylon, Aluminum
Nylon 6/6
Nylon 66
Phenolic
Polyamide (PA)
Polyamide (PA66)
Polybutylene Terephthalate (PBT)
Polyether Ether Ketone (PEEK)
1 mm
1.2 mm
1.27 mm
1.6 mm
2 mm
0.085 in
2.2 mm
2.4 mm
2.5 mm
2.5 mm to 3.2 mm
0.116 in
3 mm
3.02 mm
3.1 mm
3.15 mm
3.17 mm
3.175 mm
3.18 mm
0.125 in
1/8 in
Alodine
Anodized
Chromate
Chromate, Zinc
Glazed
Gold
Iridite
Nickel
Oxide
Passivated
Tin
Unplated
Zinc
Female
Female / Female
Male
Male / Female
Male / Male
Bag
Bulk
Cut Tape
MouseReel
Reel