P2439

Switchcraft
502-P2439
P2439

Mfr.:

Description:
Screws & Fasteners NUT FOR 712A/722A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.607

Stock:
4.607 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,246 € 2,46 €
0,216 € 21,60 €
0,20 € 100,00 €
0,194 € 194,00 €
0,184 € 460,00 €
0,175 € 1.750,00 €
0,172 € 4.300,00 €
0,17 € 8.500,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Screws & Fasteners
RoHS:  
Nuts
Hex Nut
5/16-32
Brass
Nickel
Hex
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.312 in
Outside Diameter: 0.406 in
Packaging: Bulk
Product Type: Screws & Fasteners
Series: Straight DC Power Jacks
Factory Pack Quantity: 500
Subcategory: Hardware
Unit Weight: 424,373 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7415330000
CNHTS:
7415339000
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99

Straight DC Power Jacks

Switchcraft Straight DC Power Jacks feature threaded bushings to allow the use of both standard and locking power plugs. The L versions of the power jacks have a longer bushing (0.319”) to accommodate thicker panel mount applications. Available pin diameters include 0.100”(2.5mm), 0.080”(2.0mm), and 0.050”(1.3mm).

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.