Accessories
Board Latches
Bolts
Bushings
Clips
Eyelets
Fasteners
Floating Pins
Fuse Holders
Gaskets
Grommets
Hardware
Inserts
Insulators
Jackscrews
Kits
Locknuts
Nuts
O-Rings
Pins
Adapter
Adjustable
Adjustable Rivet
Anchor
Anchor Rivet
Anchor Screw
Anti-Vibration Grommet
Arrow Clip
Arrow Clip Rivet
Arrow Rivet
Barbed
Barbed Fastener
Barbed Rivet
Base
Binding Head
Binding Head Screw
Blind Cap Nut
Blind Nut
Blind Rivet
Broaching Pin
0.5 mm
1.06 mm
0.073 in
0.084 in
0.094 in
2.5 mm
2.55 mm
0.103 in
0.106 in
0.116 in
2.9 mm x 12 mm
2.9 mm x 8 mm
0.12 in
3 mm
0.137 in
0.141 in
3.7 mm
4 mm
0.16 in
0.167 in
0.28 mm
0.8 mm
1 mm
1.2 mm
0.05 in
0.062 in
1.6 mm
1.98 mm
2 mm
2.09 mm
2.1 mm
2.31 mm
2.36 mm
2.39 mm
0.094 in
2.4 mm
2.49 mm
0.1 in
2.5 mm
2.51 mm
Acetal (POM)
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Aluminum Alloy
Brass
Brass, Nickel Plated
Brass, Steel
Carbon Steel
Copolyester
Copper
Diecast Aluminum
High-Density Polyethylene (HDPE)
Low-Density Polyethylene (LDPE)
Metal
Nickel
Nylon
Nylon, Steel
Nylon 6
Nylon 6/6
Nylon 6.6
Black Coating
Black Oxide
Brass
Copper
Electro Plated Tin
Iridite
Matte Tin
Nickel
Passivated
Phosphor Bronze
Silver
Stainless Steel
Steel
Tin
Unplated
Yellow Chromate Zinc
Zinc
Zinc, Clear Chromate
Zinc, Yellow Chromate
Zinc-Chromate
5 mm
1.125 in
#2-56
#4-40
Allen
Binder
Binder Combo
Cheese Head
Combo Binder
Concealed Head
Countersink
Crossed Flat
Crossed Pan
Cross-Head
Domed Hex
Domed Phillips
Fillister
Flange Hex
Flat
Flat Countersunk