PDM61001ZXM

Littelfuse
576-PDM61001ZXM
PDM61001ZXM

Mfr.:

Description:
Fuse Holder HWA20 ATO FUSEHOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437
Can Dispatch Immediately
On Order:
850
Expected 3/18/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,48 € 31,48 €
26,11 € 130,55 €
24,09 € 240,90 €
19,96 € 998,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
HWA20
Fuse Holders
ATO
Power Distribution
Chassis Mount
40 A
Crimp
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: HWB
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85389090
ECCN:
EAR99

HWA20 Sealed ATO® Fuseholder

Littelfuse HWA20 Sealed ATO® Fuseholder offers 20 cavities, IP67 ingress protection, and a 40A per circuit fuse rating. Dovetail slots on the sides of the box enable multiple units to be physically connected to each other and other Littelfuse fuseholders. The HWA20 Fuseholder is easy to connect because the wires plug into the back of the unit using industry-standard Tyco-sealed power terminals. Littelfuse HWA20 Sealed ATO® Fuseholder is compact, making this fuseholder a perfect fit for accessory circuits or as a main module on smaller vehicles.