ABB
Altech
Bel
Eaton
Keystone Electronics
Littelfuse
Mersen
Opto 22
Schurter
Siemens
TE Connectivity
15
35
100
100, 102, 122
100, 445, 030, 520
102, 122
111
122
124
519
520
521
0672
0751
5000
102071
231660
101/102/105/107/109/121/125/127/129
105/106/125
1A1119
Automatic Insertion
Bowed Tab
Circuit Jumper
Clip
Clip Clamp
Clip clamps and rail adapters
Cylindrical Fuses IEC Clip
Earless
Fuse Clip
Fuse Reducers
Fuse Retaining Clip
Fuse Socket
Gs Contact Clip
H/K5 Class Fuse
Heavy Duty Fuse Clip
J Class Fuse
Low Profile
Medium Voltage
Medium Voltage E-Rated
NEC Rivet/Eyelet
5 mm, 6.35 mm (1/4 in)
6.35 mm (1/4 in)
7.14 mm (9/32 in)
10 mm
10.3 mm (13/32 in), 5AG, Midget
14.3 mm (9/16 in)
17.46 mm (11/16 in)
20.6 mm (13/16 in)
39.7 mm (1.56 in), 40.6 mm (1.6 in)
3 in
5 x 20 mm, 5 x 15 mm (2AG)
6.35 x 31.75 mm (3AG)
19.1 x 5.1 mm (ATO , ATC)
1AG, 3AG, 7AG, 8AG
2AG, 5 mm x 20 mm
3AB, 3AG
APM, ATM, 297, 997
ATO, ATC, 257
Blade
BS88
Board Mount
Bolt-Down
Panel
PCB Mount
Screw, Rivet
SMD/SMT
Snap In
Through Hole
2.5 A
5 A
6.3 A
10 A
15 A
16 A
20 A
30 A
30 A, 60 A
32 A
40 A
50 A
60 A
63 A
90 A
100 A
125 A
135 A
200 A
250 A
Albaloy
Bright Dip
Hot Tin
Matte Tin
Nickel
Silver
Tin
Tin, Matte
Tin, Satin Finish
Tin-Nickel
Bulk
Cut Tape
MouseReel
Reel