2907518

Phoenix Contact
651-2907518
2907518

Mfr.:

Description:
Relay Sockets & Fixings ECOR-1-BSC3/2X21

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Relay Sockets & Fixings
Relay Bases
Base
Screw
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 12 A
Mounting Style: DIN Rail
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99

ECORLINE Essential Edition Relays

Phoenix Contact ECORLINE Essential Edition Relays are cost-effective, ice cube-style relays with basic functionality. The Phoenix Contact ECORLINE Essential Edition Relays offer 1- to 4-pole relays with input voltages of 12V to 230V up to 16A. ECORLINE includes ECOR-1 Faston relays in single-pole or double-pole variants with optional mounting directly onto a PCB. These relays offer a blade-style connection to the base for a reliable and rugged connection.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.