SJ-5017 (WHITE)

3M Electronic Specialty
517-SJ-5017WH
SJ-5017 (WHITE)

Mfr.:

Description:
Bumpers / Feet LARGE HEMISPHERE WHT 40 PER PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,333 € 13,32 €
0,299 € 35,88 €
0,285 € 148,20 €
0,266 € 266,00 €
0,244 € 614,88 €
0,235 € 1.175,00 €
0,218 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Bumpers / Feet
RoHS:  
Bumper
Polyurethane (PUR)
Hemispherical
19 mm
White
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 9.6 mm
Outside Diameter: 19 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 40
Subcategory: Hardware
Tradename: Bumpon
Part # Aliases: 02120018445 70070079861 7000051756
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Bumpon™ Protective Products

3M™ Bumpon™ Die-Cut and Molded Shape Protective Products are pressure-sensitive, adhesive-backed polyurethane products that can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.