Solder Pin Speakers & Transducers

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
Same Sky Speakers & Transducers 20 mm, Round Frame, 0.1 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker 6.245In Stock
4,00 €
3,06 €
2,77 €
2,56 €
Min.: 1
Mult.: 1
Speakers Electromagnetic PCB Mount 850 Hz 78 dBA 8 Ohms 100 mW Round Solder Pin - 25 C + 60 C 20 mm 4.2 mm Neodymium Iron Boron (NdFeB) Polyethylene Terephthalate (PET)
PUI Audio Speakers & Transducers 3VP-P 70MA 20OHM 86DBA 1.743In Stock
2,00 €
1,52 €
1,37 €
1,27 €
Min.: 1
Mult.: 1
Transducers Electromagnetic PCB Mount 2.73 kHz 86 dBA 20 Ohms Round Solder Pin - 20 C + 70 C 9 mm 4 mm
Mallory Sonalert Speakers & Transducers IEC SPKR ALARM 95DB GENERAL 403In Stock
32,79 €
Min.: 1
Mult.: 1
Speakers Electromagnetic PCB Mount 4 kHz 105 dBA Round Solder Pin - 30 C + 65 C 44.45 mm 15 mm
PUI Audio Speakers & Transducers 1.5V 73dBA 2048Hz 86In Stock
1,23 €
0,937 €
0,843 €
0,781 €
Min.: 1
Mult.: 1
Transducers Electromagnetic PCB Mount 2.048 kHz 73 dBA 50 Ohms Round Solder Pin - 20 C + 70 C 12 mm 5.5 mm
Same Sky Speakers & Transducers 30 mm, Round Frame, 0.2 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker 1.975In Stock
5,00 €
3,87 €
3,56 €
3,26 €
Min.: 1
Mult.: 1
Speakers Electromagnetic Board Mount 500 Hz 78 dBA 8 Ohms 200 mW Round Solder Pin - 25 C + 60 C 30 mm 3.9 mm Neodymium Iron Boron (NdFeB) Polyethylene Terephthalate (PET)
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Cardiac CUL STK $ 48In Stock
32,57 €
26,13 €
24,16 €
23,62 €
23,04 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
DB Unlimited Speakers & Transducers Electro-Mechanical Transducer 2.779In Stock
1,20 €
0,92 €
0,823 €
0,763 €
Min.: 1
Mult.: 1
Transducers Electromagnetic PCB Mount 2.731 kHz 88 dBA 6.5 Ohms Round Solder Pin - 30 C + 70 C 12 mm
Pro-Wave Electronics Speakers & Transducers ULTRASONIC XCVR 40kHz 117/-65dB 7.797In Stock
7,74 €
6,40 €
5,81 €
5,07 €
Min.: 1
Mult.: 1
Transducers Ultrasonic PCB Mount 40 kHz 117 dBA 1 kOhms Round Solder Pin - 30 C + 70 C 16.2 mm 12.2 mm Ceramic
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Failure CUL STK $ 2In Stock
36,27 €
27,47 €
24,90 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Temp-Energy CUL STK $ 2In Stock
36,27 €
31,46 €
29,71 €
28,75 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
DB Unlimited Speakers & Transducers Dynamic Speaker 329In Stock
2,45 €
1,78 €
1,68 €
1,42 €
Min.: 1
Mult.: 1
Speakers Dynamic PCB Mount 1.5 kHz 75 dBA 8 Ohms 300 mW Round Solder Pin - 20 C + 60 C 22.8 mm Mylar
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB General CUL STK $ 1In Stock
36,27 €
27,47 €
24,90 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Drug-Fluid CUL STK $ 1In Stock
36,27 €
27,47 €
24,90 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Perfusion CUL STK $ 3In Stock
36,27 €
30,82 €
29,08 €
28,11 €
28,10 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Ventilation CUL STK $ 3In Stock
36,27 €
31,46 €
29,71 €
28,75 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Ventilation CUL STK $ 3In Stock
36,27 €
31,24 €
29,41 €
28,35 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
DB Unlimited Speakers & Transducers Piezo Transducer 140In Stock
1,20 €
0,92 €
0,823 €
0,763 €
Min.: 1
Mult.: 1
Transducers Piezoelectric PCB Mount 2 kHz 70 dBA Ellipse Solder Pin - 40 C + 85 C 22 mm 7 mm
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Cardiac CUL STK $ 3In Stock
36,27 €
30,82 €
29,08 €
28,11 €
28,10 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB General CUL STK $ 1In Stock
36,27 €
27,47 €
24,76 €
24,67 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Perfusion CUL STK $ 3In Stock
36,27 €
30,82 €
29,08 €
28,11 €
28,10 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Cardiac CUL STK $ 3In Stock
36,27 €
31,46 €
29,71 €
28,75 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Ventilation CUL STK $ 3In Stock
36,27 €
30,82 €
29,08 €
28,11 €
28,10 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Failure CUL STK $ 1In Stock
36,27 €
30,82 €
29,08 €
28,11 €
28,10 €
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
DB Unlimited Speakers & Transducers Piezo Transducer 497In Stock
3,02 €
2,19 €
1,95 €
1,70 €
Min.: 1
Mult.: 1
Transducers Piezoelectric PCB Mount 4.5 kHz 80 dBA Round Solder Pin - 30 C + 70 C 12 mm
VCC Speakers & Transducers Magnetic Transducer TH 9mm 3V 2731 Hz Rd 701In Stock
0,972 €
0,733 €
0,66 €
0,611 €
Min.: 1
Mult.: 1
Magnetic Transducer Transducer Through Hole 2.731 kHz 85 dB Round Solder Pin - 20 C + 70 C 9 mm Polyphenylene Oxide (PPO)