Snap In Speakers & Transducers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Width Depth Magnet Material IP Rating


Pro-Wave Electronics Speakers & Transducers Transducers 51In Stock
46,13 €
38,14 €
34,68 €
Min.: 1
Mult.: 1
Transducers Ultrasonic Panel Mount 50 kHz 116 dBA Round Snap In 0 C + 60 C 42.9 mm 8.3 mm

PUI Audio Speakers & Transducers SPEAKER 3W 4OHM 94DB 230HZ 609In Stock
7,59 €
5,88 €
5,34 €
4,96 €
Min.: 1
Mult.: 1
Speakers Waterproof Flange Mount 230 Hz 94 dBA 4 Ohms 3 W Round Snap In - 20 C + 60 C 31 mm 11 mm Neodymium Iron Boron (NdFeB) IP65
Visaton Speakers & Transducers 17cm (6.5") ceiling speaker with corrosion free grille (RAL 9010) Non-Stocked
72,23 €
64,76 €
63,49 €
63,48 €
Min.: 16
Mult.: 16
Speakers Ceiling Mount 94 dBA 6 W Round Snap In - 40 C + 70 C 220 mm 96 mm