SL 87 WPM Series Speakers & Transducers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Cone Material IP Rating
Visaton Speakers & Transducers Waterproof 8cm(3.3")full-range speaker sealing ring 20-30W 200 5000Hz 4ohm 290Hz 226In Stock
Min.: 1
Mult.: 1

Speakers Weather Resistant Panel Mount 290 Hz 89 dBA 4 Ohms 20 W Round Solder Lug - 40 C + 70 C 85.5 mm 83 mm 83 mm 29 mm Transparent Plastic IP65
Visaton Speakers & Transducers Waterproof 8cm(3.3")full-range speaker sealing ring 20-30W 200 5000Hz 8ohm 290Hz 857In Stock
Min.: 1
Mult.: 1

Speakers Weather Resistant Panel Mount 290 Hz 89 dBA 8 Ohms 20 W Round Solder Lug - 40 C + 70 C 85.5 mm 83 mm 83 mm 29 mm Transparent Plastic IP65