AS-1201E-RPA

AATC
253-AS1201ERPA
AS-1201E-RPA

Mfr.:

Description:
Speakers & Transducers 12 x 7.5mm 2048Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,527 € 5,27 €
0,403 € 40,30 €
0,374 € 74,80 €
0,319 € 159,50 €
0,255 € 255,00 €
0,23 € 460,00 €
0,218 € 1.090,00 €
0,211 € 2.110,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2.048 kHz
80 dBA
Round
Solder Pin
- 40 C
+ 85 C
12 mm
Brand: AATC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 70 mA
Dimensions: 12 mm x 7.5 mm
Height: 7.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: Electro Magnetic
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Voltage Rating: 1.5 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85318070
USHTS:
8531801500
ECCN:
EAR99