TE102603-1

DB Unlimited
497-TE102603-1
TE102603-1

Mfr.:

Description:
Speakers & Transducers Electro-Mechanical Transducer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
2,18 € 218,00 €
2,00 € 400,00 €
1,87 € 935,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
SMD/SMT
2.67 kHz
88 dBA
16 Ohms
Rectangular
Gullwing Lead
- 30 C
+ 70 C
10 mm
8.5 mm
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 100 mA
Dimensions: 10 mm x 8.5 mm x 2 mm
Height: 2 mm
Height - in: 0.079 in
Height - mm: 2 mm
Length - in: 0.394 in
Length - mm: 10 mm
Packaging: Reel
Product Type: Speakers & Transducers
Series: TE
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 3.6 V
Width - in: 0.335 in
Width - mm: 8.5 mm
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8518290000
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

Transducers

DB Unlimited Transducers are ideal for applications requiring multiple tones from a single device. These transducers are designed with either electro-mechanical or piezo technology and offer top or side sound port options. Resonant frequency ranges from 730Hz to 5500Hz with sound pressure levels ranging from 65dBA to 110dBA at 10cm. Mounting options include flange, flush, surface, and thru-hole. These Transducers are suitable for consumer devices and medical, industrial, transportation, and fire/safety/security applications.