- 40 C Speakers & Transducers

Results: 343
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
Same Sky Speakers & Transducers speaker, 28 x 6.3mm deep, PEI, Nd-Fe-B, 1.5W, 8ohm, 800Hz, IPX7 wire lead 482In Stock
3,03 €
2,53 €
2,34 €
2,08 €
Min.: 1
Mult.: 1
Speakers Speaker Panel Mount 102.5 dB 8 Ohms 1.5 W Round Wire Leads - 40 C + 85 C 28 mm Neodymium Iron Boron (NdFeB)
Same Sky Speakers & Transducers speaker, 28 x 6.3mm deep, PEI, Nd-Fe-B, 1.5W, 8ohm, 800Hz, IPX7, solder pads 500In Stock
3,13 €
2,61 €
2,43 €
2,16 €
Min.: 1
Mult.: 1
Speakers Speaker Panel Mount 102.5 dB 8 Ohms 1.5 W Round Solder - 40 C + 85 C 28 mm Neodymium Iron Boron (NdFeB)
Same Sky Speakers & Transducers speaker, 40 x 6.5mm deep, PEI, Nd-Fe-B, 2W, 8ohm, 550Hz, solder pads 492In Stock
3,84 €
3,23 €
2,93 €
2,63 €
Min.: 1
Mult.: 1
Speakers Speaker 106 dB 8 Ohms 2 W Round Solder - 40 C + 105 C 40 mm Neodymium Iron Boron (NdFeB)
Same Sky Speakers & Transducers speaker, 40 x 6.5mm deep, PEI, Nd-Fe-B, 2W, 8ohm, 550Hz, wire lead 494In Stock
4,02 €
3,35 €
3,08 €
2,77 €
Min.: 1
Mult.: 1
Speakers Speaker 106 dB 8 Ohms 2 W Round Wire Leads - 40 C + 105 C 40 mm Neodymium Iron Boron (NdFeB)
PUI Audio Speakers & Transducers SMD TRANSDUCER 3VP-P 90MA 6.787In Stock
Cut Tape
4,47 €
3,53 €
3,22 €
3,00 €
Reel
2,46 €
Min.: 1
Mult.: 1
: 1.000
Transducers Electromagnetic Board Mount 2.7 kHz 87 dBA 18 Ohms Rectangular Solder Pad - 40 C + 85 C 14 mm 11 mm 3.3 mm
Visaton Speakers & Transducers Saltwater resistant 13 cm (5") full-range driver with moulded plastic cone 1.047In Stock
29,99 €
21,63 €
20,13 €
19,31 €
Min.: 1
Mult.: 1
Speakers Waterproof Panel Mount 100 Hz 85 dBA 4 Ohms 40 W Round Solder Lug - 40 C + 80 C 150 mm 41 mm Plastic IP65
PUI Audio Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER 4.641In Stock
6,75 €
5,25 €
4,39 €
4,09 €
Min.: 1
Mult.: 1
Speakers Water Resistant Cone Board Mount 370 Hz 82 dBA 4 Ohms 2 W Rectangular Solder Eyelet - 40 C + 85 C 40 mm 28.4 mm 13 mm Neodymium Iron Boron (NdFeB) Treated Paper
Visaton Speakers & Transducers 5cm (2") mini speaker plastic diaphragm 1-2W 150 20000Hz 8ohm 340Hz 497In Stock
8,53 €
6,63 €
6,02 €
5,61 €
Min.: 1
Mult.: 1
Speakers Weather Resistant Panel Mount 340 Hz 80 dBA 8 Ohms 1 W Round Solder - 40 C + 70 C 50 mm 7 mm IP65
PUI Audio Speakers & Transducers SMD TRANSDUCER 5VP-P 60MA 678In Stock
Cut Tape
3,46 €
2,73 €
2,49 €
2,31 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 600
Transducers Electromagnetic Board Mount 2.73 kHz 85 dBA 30 Ohms Square Gullwing Lead - 40 C + 85 C 8.5 mm 8.5 mm 5.5 mm
Visaton Speakers & Transducers 5.8 cm (2.3") full-range speaker with coated paper cone rubber surround 1.053In Stock
13,64 €
10,57 €
9,60 €
8,93 €
Min.: 1
Mult.: 1
Speakers Electromechanical Panel Mount 190 Hz 81 dBA 4 Ohms 10 W Round Solder Lug - 40 C + 100 C 58.5 mm 58.5 mm 58.5 mm 28 mm Paper IP64
Visaton Speakers & Transducers Saltwater resistant 13 cm (5") full-range driver with moulded plastic cone 196In Stock
42,13 €
33,45 €
30,42 €
30,37 €
Min.: 1
Mult.: 1
Speakers Waterproof Panel Mount 100 Hz 85 dBA 4 Ohms 40 W Round Solder Lug - 40 C + 80 C 150 mm 41 mm Plastic IP65
PUI Audio Speakers & Transducers TRANSDUCER 3V0-P 70DB 4000HZ 9.086In Stock
Cut Tape
2,76 €
2,11 €
1,90 €
1,71 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 3.000
Transducers Electromagnetic Board Mount 4 kHz 70 dBA 12 Ohms Square Gullwing Lead - 40 C + 105 C 4 mm 4 mm 2 mm
PUI Audio Speakers & Transducers 70 dBA 5Vpp 4000Hz 1.915In Stock
Cut Tape
2,13 €
1,68 €
1,53 €
1,43 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 800
Transducers Electromagnetic Board Mount 4 kHz 70 dBA Square Solder Pad - 40 C + 120 C 16 mm 16 mm 2.5 mm
Visaton Speakers & Transducers 3.6cm (1.4") mini speaker plastic basket & diaphragm 1-2W 320 20000Hz 8ohm 679In Stock
7,84 €
6,08 €
5,52 €
5,13 €
Min.: 1
Mult.: 1
Speakers Electromagnetic Panel Mount 79 dBA 8 Ohms 1 W Round Solder Lug - 40 C + 70 C 33.8 mm 5.2 mm IP64
Same Sky Speakers & Transducers speaker, 40 x 20 x 8 mm deep, paper & cloth, Nd-Fe-B, 1.5 W, 8 ohm, 550 Hz, Solder eyelets 483In Stock
3,86 €
2,99 €
2,71 €
2,43 €
Min.: 1
Mult.: 1
Speakers Flange Mount 88.5 dB 8 Ohms 1.5 W Rectangle Solder Eyelet - 40 C + 60 C 40 mm 20 mm Neodymium Iron Boron (NdFeB) Cloth
Taoglas Speakers & Transducers 50mm Mini 8 Ohm Speaker 675In Stock
3,66 €
2,69 €
2,53 €
2,31 €
Min.: 1
Mult.: 1
Speakers Dynamic Frame Mount 400 Hz 94 dBA 8 Ohms 500 mW Round Wire Leads - 40 C + 80 C 50 mm Neodymium Iron Boron (NdFeB)
Visaton Speakers & Transducers 5cm (2") mini speaker plastic basket diaphragm UV-resistant 2-3W 180 17000Hz 2.553In Stock
9,78 €
7,60 €
6,90 €
6,43 €
Min.: 1
Mult.: 1
Speakers Weather Resistant Panel Mount 300 Hz 84 dBA 16 Ohms 2 W Round Solder Lug - 40 C + 80 C 50 mm 18 mm IP65
Visaton Speakers & Transducers 10cm (4") full-range speaker 20-30W 100 13000Hz 8ohm 160Hz 953In Stock
15,47 €
12,05 €
10,95 €
10,00 €
Min.: 1
Mult.: 1
Speakers Electromechanical Ceiling Mount 160 Hz 90 dBA 8 Ohms 20 W Round Solder Lug - 40 C + 70 C 94 mm 102 mm 102 mm 36 mm
PUI Audio Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER 2.860In Stock
6,52 €
5,07 €
4,21 €
4,02 €
Min.: 1
Mult.: 1
Speakers Electromagnetic Board Mount 370 Hz 86 dBA 4 Ohms 2 W Rectangular Solder Eyelet - 40 C + 80 C 40 mm 28.4 mm 13 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers EM 85dB 2700H 3.6Vpp 679In Stock
Cut Tape
3,46 €
2,73 €
2,49 €
2,31 €
Reel
1,85 €
Min.: 1
Mult.: 1
: 1.000
Transducers Electromagnetic Board Mount 2.7 kHz 85 dBA 15 Ohms Square Gullwing Lead - 40 C + 85 C 7.5 mm 7.5 mm 2.5 mm
PUI Audio Speakers & Transducers 3.6VP-P 60MA 4.086In Stock
Cut Tape
3,46 €
2,73 €
2,49 €
2,31 €
Reel
1,90 €
Min.: 1
Mult.: 1
: 600
Transducers Electromagnetic Board Mount 2.73 kHz 85 dBA 15 Ohms Square Gullwing Lead - 40 C + 85 C 8.5 mm 8.5 mm 5.5 mm
Visaton Speakers & Transducers 2.8cm (1.1") mini speaker polycarbonate membrane round plastic basket 862In Stock
13,04 €
10,15 €
9,21 €
8,42 €
Min.: 1
Mult.: 1
Speakers Electromagnetic Panel Mount 730 Hz 84 dBA 8 Ohms 500 mW Round Solder Lug - 40 C + 85 C 28 mm 5.4 mm IP65, IP68
Visaton Speakers & Transducers 2.8cm (1.1") mini speaker polycarbonate membrane round plastic basket 593In Stock
8,49 €
6,59 €
5,97 €
5,56 €
Min.: 1
Mult.: 1
Speakers Weather Resistant Panel Mount 520 Hz 83 dBA 8 Ohms 1 W Round Solder - 40 C + 70 C 40 mm 4.5 mm IP65
Taoglas Speakers & Transducers SPKR.10.4.A 4 Ohm 10 Inch Round Subwoofer Speaker 80W 52In Stock
39,36 €
32,53 €
30,38 €
29,25 €
Min.: 1
Mult.: 1
Speakers Speaker Frame Mount 33 Hz 105 dBA 4 Ohms 80 W Round Connector - 40 C + 85 C 244 mm
Visaton Speakers & Transducers 5cm (2") mini speaker plastic diaphragm 1-2W 150 20000Hz 16ohm 340Hz 951In Stock
8,53 €
6,63 €
6,02 €
5,61 €
Min.: 1
Mult.: 1
Speakers Weather Resistant Panel Mount 340 Hz 80 dBA 16 Ohms 1 W Round Solder - 40 C + 70 C 50 mm 7 mm IP65