+ 50 C Speakers & Transducers

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
Same Sky Speakers & Transducers 16x9x3mm .7W IP67 8 ohm 550Hz spring 1.766In Stock
2,61 €
2,00 €
1,80 €
1,62 €
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 50 C 16 mm 9 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 30 mm, Round Frame, 0.03 W, 32 Ohm, Neodymium Magnet, PET Cone, Speaker 568In Stock
6,41 €
4,98 €
4,52 €
4,21 €
Min.: 1
Mult.: 1
Speakers Micro Board Mount 220 Hz 120 dBA 32 Ohms 30 mW Round Solder Pad - 25 C + 50 C 30 mm 6 mm Neodymium Iron Boron (NdFeB) Polyethylene Terephthalate (PET)
Same Sky Speakers & Transducers 0.7W 8ohm 850Hz 16x9mm SpringContact 700In Stock
2,47 €
1,68 €
1,51 €
1,44 €
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 50 C 16 mm 9 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Mallory Sonalert Speakers & Transducers SPEAKER 8 OHM .25W 36MM MYLAR METAL 499In Stock
3,12 €
2,22 €
2,06 €
1,88 €
Min.: 1
Mult.: 1
Speakers Electromagnetic Board Mount 550 Hz 89 dBA 8 Ohms 250 mW Round Solder Pad - 25 C + 50 C 36 mm 4.8 mm Ferrite Mylar
PUI Audio Speakers & Transducers 24mm 2W 4ohm 450Hz 92dB 259In Stock
3,23 €
2,49 €
2,26 €
2,11 €
Min.: 1
Mult.: 1
Speakers Frame Mount 650 Hz to 20 kHz 78 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 24 mm 12 mm Neodymium Magnet (NdFeB) Paper, Sponge
Same Sky Speakers & Transducers 20 mm round, 5.3 mm deep, PU + PBT, NdFeB, 1.5W, 8 ohm, 700Hz, solder pads 419In Stock
2,80 €
2,16 €
2,04 €
1,73 €
Min.: 1
Mult.: 1
Speakers Miniature Speaker 700 Hz 83 dB, 84.5 dB 8 Ohms 1.5 W Round Solder - 20 C + 50 C 20 mm Neodymium Magnet (NdFeB) Polyurethane (PU), Polybutylene Terephthalate (PBT)
PUI Audio Speakers & Transducers 20mm 0.3W 8ohm 580Hz 95dB 369In Stock
2,59 €
2,00 €
1,81 €
1,69 €
Min.: 1
Mult.: 1
Speakers Frame Mount 350 Hz to 6 kHz 71 dB 8 Ohms 300 mW Round Solder - 25 C + 50 C 20 mm Neodymium Magnet (NdFeB) Polyethylene Terephthalate (PET)
PUI Audio Speakers & Transducers 20mm 1.2W 8ohm 1000Hz 83dB 110In Stock
3,41 €
2,61 €
2,35 €
2,18 €
Min.: 1
Mult.: 1
Speakers Frame Mount 1 kHz to 20 kHz 80 dB 8 Ohms 1.2 W Round Solder - 25 C + 50 C 20 mm Neodymium Magnet (NdFeB) Polyethylene Naphthalate (PEN)
PUI Audio Speakers & Transducers Round Speaker 22mm 3W 850Hz 83dB 173In Stock
4,81 €
3,73 €
3,39 €
3,14 €
Min.: 1
Mult.: 1
Speakers Frame Mount 850 Hz to 20 kHz 83 dB 4 Ohms 3 W Round Solder - 25 C + 50 C 22 mm Neodymium Magnet (NdFeB) Aluminum, Cloth
PUI Audio Speakers & Transducers Round Speaker 22mm 3W 850Hz 83dB 255In Stock
4,40 €
3,39 €
3,07 €
2,79 €
Min.: 1
Mult.: 1
Speakers Frame Mount 300 Hz to 20 kHz 80 dB 4 Ohms 3 W Round Solder - 25 C + 50 C 22 mm Neodymium Magnet (NdFeB) Polyurethane (PU), Polyethylene Naphthalate (PEN)
PUI Audio Speakers & Transducers 22mm 1W 8ohm 1050Hz 90dB 352In Stock
3,49 €
2,70 €
2,45 €
2,28 €
Min.: 1
Mult.: 1
Speakers Frame Mount 1.05 kHz to 20 kHz 76 dB 8 Ohms 1 W Rectangular Solder - 25 C + 50 C 22 mm 9 mm Neodymium Magnet (NdFeB) Polyethylene Naphthalate (PEN)
PUI Audio Speakers & Transducers 22.5mm 1W 8ohm 660Hz 90dB 81In Stock
4,34 €
3,37 €
3,05 €
2,83 €
Min.: 1
Mult.: 1
Speakers Frame Mount 6.6 kHz to 20 kHz 97 dB 8 Ohms 1 W Round Solder - 25 C + 50 C 22.5 mm Neodymium Magnet (NdFeB) Polyethylene Naphthalate (PEN)
PUI Audio Speakers & Transducers 25mm 3W 4ohm 320Hz 95dB 108In Stock
5,89 €
4,55 €
3,92 €
3,64 €
Min.: 1
Mult.: 1
Speakers Frame Mount 320 Hz to 20 kHz 81 dB 4 Ohms 3 W Round Solder - 25 C + 50 C 25 mm Neodymium Magnet (NdFeB) Aluminum
PUI Audio Speakers & Transducers 25mm 2W 4ohm 700Hz 89dB 242In Stock
3,73 €
2,89 €
2,62 €
2,43 €
Min.: 1
Mult.: 1
Speakers Frame Mount 700 Hz to 20 kHz 92 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 25 mm 9 mm Neodymium Magnet (NdFeB) Composite
PUI Audio Speakers & Transducers 31.7mm 3W 4ohm 200Hz 97dB 79In Stock
7,46 €
5,80 €
5,26 €
4,84 €
Min.: 1
Mult.: 1
Speakers Frame Mount 200 Hz to 20 kHz 83 dB 4 Ohms 3 W Round Solder - 25 C + 50 C 31.7 mm 31.7 mm Neodymium Magnet (NdFeB) Aluminum, Polyurethane (PU)
PUI Audio Speakers & Transducers 31.7mm 3W 8ohm 230Hz 99dB 59In Stock
6,52 €
5,04 €
4,57 €
4,21 €
Min.: 1
Mult.: 1
Speakers Frame Mount 150 Hz to 20 kHz 85 dB 8 Ohms 3 W Square Solder - 25 C + 50 C 31.7 mm 31.7 mm Neodymium Magnet (NdFeB) Aluminum
PUI Audio Speakers & Transducers 34mm 2W 4ohm 600Hz 94dB 196In Stock
5,33 €
4,14 €
3,75 €
3,49 €
Min.: 1
Mult.: 1
Speakers Frame Mount 600 Hz to 20 kHz 97 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 32.9 mm 9.9 mm Neodymium Magnet (NdFeB) Composite
PUI Audio Speakers & Transducers 36mm 3W 4ohm 180Hz 104dB 30In Stock
28On Order
9,10 €
7,09 €
6,43 €
5,92 €
5,56 €
Min.: 1
Mult.: 1
Speakers Frame Mount 180 Hz to 20 kHz 88 dB 4 Ohms 3 W Round Solder - 25 C + 50 C 36 mm Neodymium Magnet (NdFeB) Aluminum, Sponge
PUI Audio Speakers & Transducers 38mm 2W 4ohm 600Hz 94dB 223In Stock
7,47 €
5,81 €
5,28 €
4,91 €
Min.: 1
Mult.: 1
Speakers Frame Mount 600 Hz to 20 kHz 100 dB 3.6 Ohms 2 W Rectangular Solder - 25 C + 50 C 38 mm 13 mm Neodymium Magnet (NdFeB) Composite
PUI Audio Speakers & Transducers 40mm 2W 4ohm 400Hz 89dB 359In Stock
5,71 €
4,44 €
4,02 €
3,74 €
Min.: 1
Mult.: 1
Speakers Frame Mount 400 Hz to 20 kHz 92 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 42.2 mm 40 mm 13 mm Neodymium Magnet (NdFeB) Aluminum
PUI Audio Speakers & Transducers 40mm 3W 8ohm 170Hz 100dB 42In Stock
7,71 €
6,00 €
5,16 €
4,80 €
4,61 €
Min.: 1
Mult.: 1
Speakers Frame Mount 170 Hz to 20 kHz 86 dB 8 Ohms 3 W Round Solder - 25 C + 50 C 40 mm Neodymium Magnet (NdFeB) Paper
PUI Audio Speakers & Transducers 42mm 8W 4ohm 220Hz 98dB 60In Stock
11,63 €
9,01 €
8,10 €
7,53 €
7,08 €
Min.: 1
Mult.: 1
Speakers Frame Mount 90 Hz to 20 kHz 83.5 dB 4 Ohms 8 W Round Solder - 25 C + 50 C 42.2 mm Neodymium Magnet (NdFeB) Paper, Polyurethane (PU)
PUI Audio Speakers & Transducers 42mm 10W 4ohm 160Hz 98dB 40In Stock
11,56 €
9,01 €
8,04 €
7,48 €
7,28 €
Min.: 1
Mult.: 1
Speakers Frame Mount 90 Hz to 20 kHz 83.5 dB 4 Ohms 10 W Round Solder - 25 C + 50 C 42.2 mm Neodymium Magnet (NdFeB) Paper, Polyurethane (PU)
PUI Audio Speakers & Transducers 46mm 10W 4ohm 220Hz 99dB 34In Stock
9,83 €
7,65 €
6,83 €
6,35 €
6,06 €
Min.: 1
Mult.: 1
Speakers Frame Mount 220 Hz to 20 kHz 85 dB 4 Ohms 10 W Round Solder - 25 C + 50 C 46.4 mm Neodymium Magnet (NdFeB) Polyurethane (PU)
PUI Audio Speakers & Transducers 52mm 4.5W 8ohm 130Hz 97dB 32In Stock
6,92 €
5,23 €
4,78 €
4,45 €
Min.: 1
Mult.: 1
Speakers Frame Mount 130 Hz to 15 kHz 83 dB 8 Ohms 4.5 W Round Solder - 25 C + 50 C 51.5 mm 51.5 mm Neodymium Magnet (NdFeB) Paper, Polyurethane (PU)