SMT-1220-TW-R

PUI Audio
665-SMT1220TWR
SMT-1220-TW-R

Mfr.:

Description:
Speakers & Transducers ELECTRO MECH SMD TRANSDUCER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,38 € 23,80 €
2,17 € 54,25 €
1,94 € 97,00 €
1,80 € 144,00 €
1,75 € 420,00 €
1,66 € 929,60 €
1,59 € 1.653,60 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2 kHz
80 dBA
47 Ohms
Round
Gullwing Lead
- 40 C
+ 85 C
12 mm
9 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 35 mA
Dimensions: 12 mm L x 12 mm W x 9 mm H
Height: 9 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2 kHz
Series: SMT-12
Factory Pack Quantity: 80
Subcategory: Audio Devices
Voltage Rating: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).