ASE02506MS-LW90-DSM-R

PUI Audio
665-ASE02506MSLW9DSM
ASE02506MS-LW90-DSM-R

Mfr.:

Description:
Speakers & Transducers SPKR ENCLOSURE 1W 6OHM 93DB MAX98390

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 552

Stock:
552 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
3,42 € 34,20 €
2,84 € 71,00 €
2,68 € 107,20 €
2,59 € 310,80 €
2,49 € 697,20 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Enclosed
Panel Mount
550 Hz
93 dBA
6 Ohms
1 W
Square
Wire Leads
- 20 C
+ 70 C
25 mm
25 mm
7 mm
Neodymium Iron Boron (NdFeB)
IP67
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25 mm L x 25 mm W x 7 mm H
Height: 7 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: COPPERHEAD
Factory Pack Quantity: 40
Subcategory: Audio Devices
Voltage Rating: 3.65 V
Width - mm: 25 mm
Unit Weight: 16,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Dynamic Speaker Management - Ready Micro Speaker

PUI Audio Dynamic Speaker Management (DSM) - Ready Micro Speaker offers a 0.65 to 20kHz frequency range, a 1.2W maximum input rating, and a 6Ω ±15% impedance. This DSM Speaker is water- and dust-proof with an IP67 rating and features a high fidelity sound in a small plug-and-play package. PUI Audio DSM-Ready Micro Speaker operates in the -20°C to +70°C temperature range.