12 mm Speakers & Transducers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers SPEAKER 12MM 0.3 W 8 OHM 88 DB 953In Stock
5,45 €
4,64 €
4,02 €
3,84 €
Min.: 1
Mult.: 1
Speakers Waterproof Board Mount 1.3 kHz 88 dBA 8 Ohms 300 mW Rectangular Wire Leads - 20 C + 60 C 12 mm 5.5 mm 3 mm Neodymium Iron Boron (NdFeB) Mylar IPX8
PUI Audio Speakers & Transducers TRANSDUCER 1.5V0-P 67DB 2700HZ 939In Stock
Cut Tape
2,39 €
1,88 €
1,71 €
1,60 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 1.000
Transducers Piezo Buzzer 67 dBA Square SMD/SMT - 40 C + 120 C 12 mm 12 mm
VCC Speakers & Transducers Piezo Transducer SMT 12mm 3V 4.0kHz Sq 823In Stock
Cut Tape
1,53 €
1,16 €
1,05 €
0,972 €
Reel
0,627 €
Min.: 1
Mult.: 1
: 1.000
Piezoelectric Transducer Transducer SMD/SMT 4 kHz 75 dB Square SMD/SMT - 20 C + 70 C 12 mm 12 mm Liquid Crystal Polymer (LCP)
PUI Audio Speakers & Transducers TRANSDUCER 3VP-P 75DB 4000HZ 1.987In Stock
Cut Tape
1,51 €
1,14 €
1,03 €
0,955 €
Reel
0,676 €
Min.: 1
Mult.: 1
: 1.000
Transducers Piezoelectric Board Mount 4 kHz 75 dBA Square Solder Pad - 40 C + 85 C 12 mm 12 mm 3 mm
PUI Audio Speakers & Transducers 3V 12x12MM 78dB 4000Hz 466In Stock
1.000Expected 2/1/2027
Cut Tape
1,30 €
1,02 €
0,929 €
0,869 €
Reel
0,676 €
Min.: 1
Mult.: 1
: 1.000
Transducers Piezoelectric PCB Mount 78 dBA SMD/SMT - 40 C + 85 C 12 mm 12 mm Polyphenylene Sulfide (PPS)
Same Sky Speakers & Transducers 12x6x2mm 20mW IP67 32ohm 450Hz spring 890In Stock
3,64 €
2,64 €
2,46 €
2,29 €
Min.: 1
Mult.: 1
Speakers Dynamic Board Mount 550 Hz 117 dBA 32 Ohms 20 mW Rectangular Spring Contact - 20 C + 70 C 12 mm 6 mm 2.25 mm Neodymium Iron Boron (NdFeB) Mylar IP67
PUI Audio Speakers & Transducers RECEIVER 20 MW 32 OHM 116 DB 450 HZ 537In Stock
1,93 €
1,47 €
1,32 €
1,22 €
Min.: 1
Mult.: 1
Receivers Electromagnetic Board Mount 450 Hz 116 dBA 32 Ohms 20 mW Rectangular Spring Contact - 40 C + 80 C 12 mm 6 mm 2 mm Neodymium Iron Boron (NdFeB) Polyester IP67
PUI Audio Speakers & Transducers SPEAKER 12MM 0.3 W 8 OHM 87.5 DB 191In Stock
5,13 €
4,18 €
3,88 €
3,61 €
Min.: 1
Mult.: 1
Speakers Waterproof Board Mount 1.3 kHz 87.5 dBA 8 Ohms 300 mW Rectangular Spring Contact - 20 C + 60 C 12 mm 5.5 mm 3 mm Neodymium Iron Boron (NdFeB) Mylar IPX8
PUI Audio Speakers & Transducers SPEAKER 12MM 0.3 W 8 OHM 88 DB 136In Stock
5,60 €
4,32 €
3,91 €
3,64 €
Min.: 1
Mult.: 1
Speakers Waterproof Board Mount 1.3 kHz 88 dBA 8 Ohms 300 mW Rectangular Solder Pad - 20 C + 60 C 12 mm 5.5 mm 3 mm Neodymium Iron Boron (NdFeB) Mylar IPX8
PUI Audio Speakers & Transducers EM 5Vpk 2400Hz 85dBA Top Fire 16In Stock
0,946 €
0,713 €
0,642 €
0,594 €
Min.: 1
Mult.: 1
Transducers Electromagnetic Board Mount 2.4 kHz 85 dBA 47 Ohms Round Solder Pin - 20 C + 70 C 12 mm 12 mm 12 mm


DB Unlimited Speakers & Transducers 65In Stock
3,77 €
2,75 €
2,43 €
2,19 €
Min.: 1
Mult.: 1
Speakers Waterproof Flush Mount 1.3 kHz to 20 kHz 89 dB 8 Ohms 600 mW - 20 C + 60 C 12 mm 5.5 mm Polyetheretherketone (PEEK) IPX8
DB Unlimited Speakers & Transducers Piezo Transducer 399In Stock
Cut Tape
2,16 €
1,64 €
1,48 €
1,37 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 100
Transducers Piezoelectric SMD/SMT 4 kHz 75 dBA Square Gullwing Lead - 40 C + 85 C 12 mm 12 mm
PUI Audio Speakers & Transducers EM 1.5Vpk 2048Hz 80dBA Top Fire Non-Stocked
0,722 €
0,543 €
0,494 €
0,456 €
Min.: 1
Mult.: 1
Transducers Electromagnetic Board Mount 2.048 kHz 80 dBA 50 Ohms Round Solder Pin - 20 C + 60 C 12 mm 12 mm 12 mm