PI-PM30-1225-RK

VCC
593-PI-PM30-1225-RK
PI-PM30-1225-RK

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Piezo Ind PM 30mm 12V 2.5kHz Rd

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 947

Stock:
947 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
2,72 € 27,20 €
2,23 € 223,00 €
2,06 € 1.153,60 €
2,05 € 2.296,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Indicators
Piezoelectric
90 dB
Constant
2.5 kHz
12 VDC
8 mA
Wire Lead
Panel Mount
30 mm x 16 mm
PI
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 30 mm
Height: 16 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 140
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051
ECCN:
EAR99

PI Piezoelectric Indicators

VCC PI Piezoelectric Indicators offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range. These indicators support voltages from 5V to 12V and are available in round, square, and flange body types. The PI piezoelectric indicators offer sizes from 12mm to 30mm with surface-mount or through-hole options. These indicators are constructed from PBT or ABS housing with tin-plated brass pins and are capable of withstanding vibration and thermal stress. The PI piezoelectric indicators are RoHS compliant and operate within the -20°C to 100°C temperature range. Typical applications include medical, automotive, robotics, IoT, and security systems.