API-4260-LW150-2-R

PUI Audio
665-API-4260-LW1502R
API-4260-LW150-2-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Programmable Indicat 4MB storage, 7-24VD

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,61 € 19,61 €
15,08 € 150,80 €
14,57 € 364,25 €
14,22 € 711,00 €
13,24 € 1.324,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Indicators
Electromechanical
100 dBA
Continuous
20 kHz
12 VDC
350 mA
Wire Lead
Flange Mount
50 mm x 25 mm
API
Brand: PUI Audio
Diameter: 42 mm
Height: 25 mm
Length: 50 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

API Audio Programmable Indicator

PUI Audio API Audio Programmable Indicator (API-4260-LW150-2-R) allows easy audio file transfer to any computer (Windows, Linux, or Mac). Programming the API device is as easy as adding .MP3 and .WAV files to any computer that supports USB thumb drives. A simple drag-and-drop motion transfers the files. A large 4MB storage size allows longer file (WAV or MP3) usage and/or sequential playback of multiple files, while an internal DAC allows for 48kHz sampling rates for true frequency response out of 20kHz. Mounting flanges and 150mm lead wires allow for easy product integration, with activation only requiring a 7VDC to 24VDC supply. The PUI API can be used in most ambient conditions as the component provides a 100dB output at 10cm (with a 1kHz file recorded at 0dB).