CEB-2732

Same Sky
179-CEB-2732
CEB-2732

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 27x.32mm Piezo element

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 629

Stock:
629
Can Dispatch Immediately
On Order:
3.000
Expected 3/6/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,633 € 6,33 €
0,592 € 14,80 €
0,562 € 28,10 €
0,531 € 53,10 €
0,465 € 232,50 €
0,439 € 439,00 €
0,433 € 1.299,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Diameter: 27 mm
Frequency: 3.25 kHz
Packaging: Tray
Product: Buzzers
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 3000
Subcategory: Audio Devices
Type: Piezoelectric
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531900000
USHTS:
8531909001
JPHTS:
853190000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99

Piezoelectric Diaphragms

Same Sky Piezoelectric Diaphragms are ideal for vibration detection and touch feedback applications and offer diameters from 12mm to 35mm. These buzzers feature a compact design with extremely low profiles and a piezo element. The components are available with or without wire leads, both providing easy and reliable design implementation. Same Sky Piezoelectric Diaphragms are externally driven and offer a frequency range from 2.9kHz to 5.4kHz.