CEB-2043

Same Sky
179-CEB-2043
CEB-2043

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 20x.43mm Piezo element

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.711

Stock:
1.711 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,497 € 4,97 €
0,465 € 11,63 €
0,441 € 22,05 €
0,418 € 41,80 €
0,366 € 183,00 €
0,345 € 345,00 €
0,341 € 682,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Diameter: 20 mm
Frequency: 7.2 kHz
Packaging: Tray
Product: Buzzers
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 2000
Subcategory: Audio Devices
Type: Piezoelectric
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
USHTS:
8531909001
ECCN:
EAR99

Piezoelectric Diaphragms

Same Sky Piezoelectric Diaphragms are ideal for vibration detection and touch feedback applications and offer diameters from 12mm to 35mm. These buzzers feature a compact design with extremely low profiles and a piezo element. The components are available with or without wire leads, both providing easy and reliable design implementation. Same Sky Piezoelectric Diaphragms are externally driven and offer a frequency range from 2.9kHz to 5.4kHz.