CPT-4013-100T

Same Sky
490-CPT-4013-100T
CPT-4013-100T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 40 mm, 9 Vdc, 108 dB, Through Hole, Piezo Audio Transducer Buzzer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
Transducers
Piezoelectric
100 dB
Continuous
3.5 kHz
9 VDC
30 mA
Solder Pin
Through Hole
40 mm
40 mm x 13 mm
Brand: Same Sky
Height: 13 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 84
Subcategory: Audio Devices
Unit Weight: 7,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801001
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,83 € 28,30 €
2,56 € 64,00 €
2,30 € 115,00 €
2,16 € 181,44 €
1,97 € 496,44 €
1,77 € 892,08 €
1,69 € 1.703,52 €