4536

Visaton
243-4536
4536

Mfr.:

Description:
Speakers & Transducers Electro dynamical exciter for stimulating bending waves on plates; EX 60 S 4ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,87 € 69,87 €
55,62 € 444,96 €
50,89 € 1.221,36 €
49,79 € 2.788,24 €
49,78 € 5.177,12 €
2.504 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Accessories
Exciter
Chassis Mount
4 Ohms
25 W
Square
Solder Lug
- 25 C
+ 70 C
58 mm
58 mm
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 21 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: E 60
Factory Pack Quantity: 8
Subcategory: Audio Devices
Part # Aliases: EX 60 S 4 OHM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

Electro Dynamical Exciters

VISATON Electro Dynamical Exciters are used for for stimulating bending waves on plates. The units can be attached to the surface of the plate with glue or screws. The stucture-borne drivers can be used when normal speakers can not be installed for optical reasons or for protection against environment conditions or vandalism.