2840

Visaton
243-K40-8OHM
2840

Mfr.:

Description:
Speakers & Transducers 2.8cm (1.1") mini speaker polycarbonate membrane round plastic basket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 714

Stock:
714 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,23 € 7,23 €
5,89 € 58,90 €
5,43 € 135,75 €
5,11 € 255,50 €
4,81 € 481,00 €
4,43 € 1.107,50 €
4,28 € 2.140,00 €
4,27 € 5.124,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
520 Hz
83 dBA
8 Ohms
1 W
Round
Solder
- 40 C
+ 70 C
40 mm
4.5 mm
IP65
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 40
Factory Pack Quantity: 1200
Subcategory: Audio Devices
Part # Aliases: K 40 - 8 OHM 2840
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.