CMR-2353G-2032SP

Same Sky
179-CMR-2353G-2032SP
CMR-2353G-2032SP

Mfr.:

Description:
Speakers & Transducers speaker, 23 mm round, 5.3 mm deep, PET w/grill, Nd-Fe-B, .2 W, 32 ohm, solder pads

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,57 € 15,70 €
1,56 € 39,00 €
1,38 € 138,00 €
1,08 € 540,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Receivers
Dynamic Receiver
PCB Mount
122 dB
32 Ohms
20 mW
Round
Solder Pad
- 20 C
+ 60 C
23 mm
Neodymium Magnet (NdFeB)
Polyethylene Terephthalate (PET)
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Response: 20 Hz to 3.4 kHz
Height: 5.3 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 440 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

Round Receivers

Same Sky Round Receivers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for receiver applications. The round receivers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.