AK-3208BB-4

AATC
253-AK3208BB4
AK-3208BB-4

Mfr.:

Description:
Speakers & Transducers Speaker 8ohm 32mm, 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 654

Stock:
654 Can Dispatch Immediately
Quantities greater than 654 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
4,06 € 40,60 €
3,83 € 191,50 €
3,32 € 332,00 €
3,15 € 787,50 €
2,82 € 1.410,00 €
2,41 € 2.410,00 €
2,33 € 5.825,00 €
2,24 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Speakers & Transducers
RoHS:  
Speakers
Dynamic
Free Hanging
550 Hz
100 dBA
8 Ohms
2 W
Round
Solder Pad
32 mm
4.7 mm
Brand: AATC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 4.7 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: Speaker Solder Point
Factory Pack Quantity: 50
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 8,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Micro-Speakers

Advanced Acoustic Technology Corp. (AATC) Micro-Speakers feature a 110Hz to 20kHz frequency range, 72dB to 121dBA sound pressure level, and up to 100Ω impedance. These speakers come in round, oval, rectangle, or square varieties with diameters from 10mm to 98mm. AATC Micro-Speakers are good at playing out multi-tone audio content such as the human voice and music.