AEAT-6010-A06

Broadcom / Avago
630-AEAT-6010-A06
AEAT-6010-A06

Mfr.:

Description:
Encoders ABS Magnetic Encoder 10 Bit 6mm Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 280   Multiples: 280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,76 € 8.332,80 €
560 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AEAT
Chassis Mount
Kits
Absolute
10 bit
Magnetic
No Detent
1 Channel
Connector
Digital
6 mm
Round / Plain
Without Switch
5 VDC
Brand: Broadcom / Avago
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 8.5 mm
Size/Dimension: 22.6 mm
Factory Pack Quantity: 280
Subcategory: Encoders
Unit Weight: 317,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEAT-901x-S06 Absolute Magnetic Kit Encoders

Broadcom AEAT-901x-S06 Absolute Magnetic Kit Encoders are high-performance devices that detect absolute angular position for precise position feedback. With 10-bit to 18-bit resolution package options, these encoders cater to various application needs. The magnetic kit encoder housing enables easier assembly and integration into users' applications. A wide -40°C to +125°C operating temperature range assures the highest level of performance under extreme operating temperatures. Resistant to oil and dirt, the AEAT-901x-S06 encoders are ideal for industrial automation applications.