2841

Visaton
243-K40-50OHM
2841

Mfr.:

Description:
Speakers & Transducers 4cm(1.6")mini speaker plastic diaphragm metal basket 1-2W 350 6000Hz 50ohm 520Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Quantities greater than 78 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,78 € 7,78 €
6,15 € 61,50 €
5,61 € 140,25 €
5,23 € 261,50 €
4,89 € 489,00 €
4,47 € 1.117,50 €
4,29 € 2.145,00 €
4,28 € 4.280,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
520 Hz
83 dBA
50 Ohms
1 W
Round
Solder
- 40 C
+ 70 C
40 mm
4.5 mm
IP65
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 40
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Part # Aliases: K 40 - 50 OHM 2841
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.