2274

Visaton
243-SL70NDV-4OHM
2274

Mfr.:

Description:
Speakers & Transducers 6.5cm (2.5") full-range speaker water-resistant 8-15W 150 20000Hz 220Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,51 € 28,51 €
22,62 € 226,20 €
20,67 € 516,75 €
18,61 € 930,50 €
18,28 € 1.371,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Flange Mount
220 Hz
87 dBA
4 Ohms
8 W
Square
Solder Lug
- 40 C
+ 80 C
66 mm
66 mm
35.5 mm
IP65
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 66 mm
Product Type: Speakers & Transducers
Series: SL 70 NDV
Factory Pack Quantity: 75
Subcategory: Audio Devices
Part # Aliases: SL 70 NDV - 4 OHM 2274
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Full-Range Systems

VISATON Full-Range Systems are available in a wide variety of shapes and sizes. The speakers offer a high degree of sensitivity, well-balanced frequency response, and high efficiency. Typical applications for VISATON Full-Range Systems include vocal and guitar monitors, multimedia, automotive, and marine.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.