T3200-PRINTER-PRINTHEAD-LEVER

TE Connectivity / AMP
650-T3200PRINTHEDLVR
T3200-PRINTER-PRINTHEAD-LEVER

Mfr.:

Description:
Printers T3200-PRINTER PRINTHEAD-LEVER

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,07 € 67,07 €
61,60 € 616,00 €
59,40 € 1.485,00 €
58,52 € 2.926,00 €
57,22 € 5.722,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Printers
RoHS:  
Accessories
Lever
Printers
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Printers
Factory Pack Quantity: 1
Subcategory: Printers
Part # Aliases: 1-2186518-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8443913000
ECCN:
EAR99

T3212 & T3224 Thermal Transfer Printers

TE Connectivity's (TE) T3212 and T3224 Thermal Transfer Printers have the ability to print on a wide variety of TE labels, cable markers, and identification marker sleeves. The full-color touchscreen interface features intuitive, icon-based setting adjustments and various preloaded tutorials for frequently asked questions without needing to connect to the internet. TE T3212 and T3224 Thermal Transfer Printers come equipped with the ability to connect to Wi-Fi®, USB, Ethernet, and serial ports, providing the means to connect to the internet almost anywhere.