ROB-15277

SparkFun
474-ROB-15277
ROB-15277

Mfr.:

Description:
AC, DC & Servo Motors Planetary Gearmotor - 140RPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
44
Expected 4/17/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: AC, DC & Servo Motors
RoHS: N
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8501109990
USHTS:
8501104040
ECCN:
EAR99

Planetary Gearmotor

SparkFun Planetary Gearmotor is a simple ~140RPM, no-load, DC planetary gearmotor. The motor is ideal for various applications like robotics, electric locks, household automation, and small actuators. The supply voltage range is 6VDC to 24VDC with the polarity marker at the base of the motor. The planetary gearbox is mounted on top of the motor housing. This gives the motor a relatively large stall torque for its size. The overall body of the motor is made of metal, with the exception of the set of planet gears on the first input gear set, which are plastic. This planetary gearmotor has an overall body dimension of 76.1mm length with a 22mm diameter while the drive shaft is 12mm in length and 6mm in diameter.

FEATURED PRODUCTS
SPARKFUN ELECTRONICS