1308314

Phoenix Contact
651-1308314
1308314

Mfr.:

Description:
General Purpose Relays REL-FO/L-120AC/2X21

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: General Purpose Relays
Power Relays
Single Relay
120 VAC
DPDT
Solder Lug
Panel Mount
250 VAC/250 VDC
Quick Connect
Non-Latching
6.4 kOhms
10 mA
Silver Nickel
31.1 mm
13 mm
29 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

ECORLINE Essential Edition Relays

Phoenix Contact ECORLINE Essential Edition Relays are cost-effective, ice cube-style relays with basic functionality. The Phoenix Contact ECORLINE Essential Edition Relays offer 1- to 4-pole relays with input voltages of 12V to 230V up to 16A. ECORLINE includes ECOR-1 Faston relays in single-pole or double-pole variants with optional mounting directly onto a PCB. These relays offer a blade-style connection to the base for a reliable and rugged connection.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.