1109562

Phoenix Contact
651-1109562
1109562

Mfr.:

Description:
Industrial Relays REL-IR-BL/L-220DC/4X21

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
Panel Mount
Industrial Relay
Single Relay
Solder Lug
4PDT
Quick Connect
Non-Latching
220 VDC
3.4 mA
250 VAC/250 VDC
Silver Nickel (AgNi)
IP54
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490050
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

ECORLINE Essential Edition Relays

Phoenix Contact ECORLINE Essential Edition Relays are cost-effective, ice cube-style relays with basic functionality. The Phoenix Contact ECORLINE Essential Edition Relays offer 1- to 4-pole relays with input voltages of 12V to 230V up to 16A. ECORLINE includes ECOR-1 Faston relays in single-pole or double-pole variants with optional mounting directly onto a PCB. These relays offer a blade-style connection to the base for a reliable and rugged connection.