OVU00247

Overview
300-OVU00247
OVU00247

Mfr.:

Description:
AC, DC & Servo Motors 2.0Nm integrated servo motor with continuous rotation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
610,62 € 610,62 €

Product Attribute Attribute Value Select Attribute
Overview Ltd.
Product Category: AC, DC & Servo Motors
RoHS:  
Servo Motors
48 V
BLDC
Brand: Overview
Continuous Torque: 1.7 Nm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: AC, DC & Servo Motors
Stall Torque: 2 Nm
Factory Pack Quantity: 25
Subcategory: Motors & Motor Drives
Part # Aliases: OVU00247-006
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501312000
ECCN:
EAR99

Atlas BLDC Integrated Servo Motors

Overview Atlas BLDC Integrated Servo Motors are designed for high positional accuracy, smooth and silent motion. These include video conferencing, broadcast, and CCTV PTZ applications. The Atlas platform is a standalone intelligent motor with integral low-level motor control and integrated optical feedback. It is robust to external dynamic disturbances, especially impulses and vibrations.