G8G-17R DC12

Omron Electronics
653-G8G-17RDC12
G8G-17R DC12

Mfr.:

Description:
Automotive Relays Automotive Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Automotive Relays
RoHS:  
12 V
1 Form C (SPDT)
35 A
300 Ohms
40 mA
PCB Mount
Silver (Ag)
G8G
15 mm
8 mm
18 mm
Tube
Brand: Omron Electronics
Coil Termination: Through Hole
Coil Type: Non-Latching
Contact Rating: 20 A
Contact Termination: Plug In
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 480 mW
Product Type: Automotive Relays
Factory Pack Quantity: 1920
Subcategory: Relays
Type: PCB Relay
Part # Aliases: G8G17RDC12BYOMR1
Unit Weight: 5,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99

Automotive Relays

Omron Electronics Automotive Relays are available in ultra-miniature and small package sizes for automotive and 12VDC/24VDC applications. These RoHS-compliant relays support up to a 60A fuse. The G8K series features a high-density design and extremely small mounting space. G8K relays are available in a 1x Form C or a 2x Form C (independent) package. The G8G series replaces micro ISO plug-in type relays, offers high heat resistance, and includes a 24VDC variant for commercial vehicle applications. The G8PM series replaces mini ISO plug-in type relays and provides high heat resistance. Omron Automotive Relays are PIP reflow compliant and operate in a -40°C to +125°C temperature range.

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G8G PCB Relays for Automotive

Omron Electronics G8G PCB Relays feature high carry and switching current within a small PCB package and support up to 84A inrush current. The G8G series can replace micro ISO plug-in type relays and offers high heat resistance that enables usage in engine rooms. The small size allows high-density mounting and the downsizing of equipment. Omron G8G PCB Relays are PIP reflow compliant and ideal for automotive, transportation, energy, mobility, and general DC power applications.