TS20100F070S

E-Switch
612-TS20100F070S
TS20100F070S

Mfr.:

Description:
Basic / Snap Action Switches SPST NO 70G AUS-MOM 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.309

Stock:
1.309 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,589 € 5,89 €
0,547 € 13,68 €
0,517 € 25,85 €
0,488 € 48,80 €
0,453 € 113,25 €
0,428 € 214,00 €
Full Reel (Order in multiples of 1200)
0,40 € 480,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
RoHS:  
TS
Subminiature
SPST
ON - (OFF)
Button
100 mA
125 VAC
48 VDC
70 gf
SMD/SMT
PCB Mount
Reel
Cut Tape
Actuator Style: Plunger
Brand: E-Switch
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 3000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Unit Weight: 503 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

TS1 Sub-Miniature Snap Action Switches

E-Switch Sub-Miniature Snap Action TS1 Switches feature PC pin termination and an operating force of 70g. Applications for the E-Switch Sub-Miniature Snap Action TS1 Switches include security and detection, appliances, instrumentation, and power tools.

Tact, Snap-Action, & Push-Button Switches

E-Switch offers a wide variety of switches for almost any application. The E-Switch TL 3350 SMT Tact Switches feature dual-action with positive tactile feedback in two distinct positions, a low profile, and with or without an actuator. The E-Switch TS2 SMT Snap-Action Switches are in a subminiature package and designed for high- reliability applications (3 million life cycles). The E-Switch LP11 Illuminated Push Buttons offer multiple illumination options, a tactile or non-tactile feel, and multiple case sizes. A 3D CAD model is available.

TS Sub-Miniature Snap Action Switches

E-Switch TS Sub-Miniature Snap Action Switches feature a vertical, left, or right angle PC pin termination with a mechanical life cycle of 100,000. E-Switch TS Sub-Miniature Snap Action Switches applications include security and detection devices, appliances, instrumentation, power tools, and more.