PVHC4F23SS344

E-Switch
612-PVHC4F23SS344
PVHC4F23SS344

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 20A, SPST, Circular - 19mm Dia.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156
Can Dispatch Immediately
On Order:
80
Expected 5/19/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,17 € 15,17 €
13,25 € 132,50 €
12,67 € 316,75 €
12,01 € 480,40 €
11,57 € 1.388,40 €
10,84 € 3.035,20 €
10,50 € 5.460,00 €
10,09 € 10.090,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PVHC4
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - ON
Blue
Round
20 A, 25 A
30 VDC
250 VAC
IP67
Solder Lug
Bulk
Brand: E-Switch
Diameter: 22 mm
Height: 25.6 mm
Life: 50000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99

PVHC4 Anti-Vandal Pushbutton Switches

E-Switch PVHC4 Anti-Vandal Pushbutton Switches are IP67-rated switches with a high current rating of 20A, 250VAC, and 25A, 30VDC. These switches offer durability, security, multiple function options, and the potential for ring and power symbol illumination. The PVHC4 anti-vandal switches feature a 19mm diameter panel cutout, stainless steel or black anodized body finish, and 50,000 cycles of electrical life. These switches also feature 1500VAC dielectric strength, 100mΩ maximum contact resistance, 100MΩ insulation resistance, and a -40°C to 85°C operating temperature range. Typical applications include kiosks, electrical housewares, security devices, medical equipment, and industrial controls.