S117S

Coto Technology
816-S117S
S117S

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - SiC 1FORM A,170mA,1700V MAX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.310

Stock:
1.310 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,17 € 9,17 €
8,59 € 85,90 €
7,64 € 191,00 €
7,26 € 363,00 €
6,87 € 687,00 €
6,29 € 1.572,50 €
6,07 € 3.035,00 €
5,87 € 5.870,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
120 mA
1.7 kVAC/VDC
1 Form A (SPST-NO)
DIP-6
MOSFET
- 40 C
+ 85 C
8.8 mm (0.346 in)
6.4 mm (0.252 in)
3.42 mm (0.135 in)
S117
Brand: Coto Technology
On Resistance - Max: 20 Ohms
Pd - Power Dissipation: 500 mW
Product: MOSFET Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Gull Wing Lead
Tradename: COTOMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

COTOMOS® S117X High-Voltage SiC MOSFET Relays

Coto Technology COTOMOS® S117X High-Voltage Silicon Carbide (SiC) MOSFET Relays support and sustain load voltages of 1700V while carrying a current of up to 170mA. The SiC material is designed for extreme durability, ensuring stable performance in volatile environments under variable humidity. The relays operate across a wide temperature range of -40°C to +85°C. Additional features include low switching loss, high breakdown voltage, low ON resistance, and low off-state leakage current. Coto COTOMOS S117X High-Voltage SiC MOSFET Relays are available in a 6-DIP or SMD package type with a 1A contact form. Ideal applications include those requiring high voltage, high temperatures, and high frequency. Target markets include solar inverters and smart grids, electric vehicle (EV) charging stations, battery management systems, and factory automation control.