SSCZ110101

Alps Alpine
688-SSCZ110101
SSCZ110101

Mfr.:

Description:
Detector Switches Connector Terminal Two-way Operation, 1-pole 2-positions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.128

Stock:
1.128 Can Dispatch Immediately
Quantities greater than 1128 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,70 € 17,00 €
1,60 € 40,00 €
1,52 € 76,00 €
1,46 € 146,00 €
1,39 € 347,50 €
1,21 € 1.452,00 €
0,89 € 2.136,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
RoHS:  
1.1 N
100 mA
16 VDC
15.4 mm
13.84 mm
5.3 mm
Solder Terminal
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Life: 300000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SSCZ
Factory Pack Quantity: 1200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509031
ECCN:
EAR99

SSCZ Automotive Detector Switch

Alps Alpine SSCZ Automotive Detector Switch is a 1-pole, 2-position switch that features a connector terminal with two-way operation. This connector-type detector switch eliminates the need for solder and features a 1.1N maximum operating force. Operating within a -45°C to +85°C temperature range, the switch offers a 300,000 cycle durability. The SSCZ Detector Switch is designed for the automotive market, specifically side doors, trunk doors, and hoods.