SRP1-MEDZL-025NF-N

Littelfuse
576-SRP1-MEDZL025NFN
SRP1-MEDZL-025NF-N

Mfr.:

Description:
Solid State Relays - SSRs SSR Mini Eco, 1x25A/240VAC ZC, DC in, QC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,47 € 36,47 €
34,65 € 346,50 €
32,82 € 820,50 €
30,99 € 1.549,50 €
29,17 € 2.917,00 €
27,37 € 6.842,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Panel Mount
25 A
SPST-NO
4 VDC to 30 VDC
29 mA
- 40 C
+ 100 C
SRP1-ME
35.5 mm
21.4 mm
15 mm
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
On Resistance - Max: 16 mOhms
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

SRP1 Essentials Solid-State Relays

Littelfuse SRP1 Essentials Solid-State Relays (SSRs) are industrial-grade relays built for endurance and comply with international standards like cURus, VDE, CE, and UKCA. Littelfuse SRP1 Essentials SSRs are designed to be highly efficient, highly reliable, and cost-effective. These relays are ideal for a variety of applications, including industrial automation, appliances, heating, and renewable energy.